Weller Xcelite Hex Screwdriver Bit, 3/16 in Drive, 3/16 in Tip, Hex Drive, 4in Overall 1-Piece

N

Subtotal (1 unit)*

MYR51.60

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR51.60

*price indicative

Sponsored
Weller
RS Stock No.:
868-601
Mfr. Part No.:
9926BPN
Manufacturer:
Weller Xcelite
Find similar products by selecting one or more attributes.
Select all

Brand

Weller Xcelite

Product Type

Screwdriver Bit

Head Type

Hex

Size

3/16 in

Number of Pieces

1

Material

High Quality Steel

Overall Length

4in

Drive Size

3/16in

Drive Type

Hex

Standards/Approvals

None

COO (Country of Origin):
CN
The Weller Xcelite screwdriver blade offers a high-quality solution for tightening and removing Allen socket screws in difficult locations. Crafted from Durable steel, this tool engineered for superior performance and ease of use.

Unique ballpoint tip for enhanced accessibility in tight spaces

High-quality steel blades ensure optimal strength and durability

Compatibility with all Series 99 handles for versatility

Hardened and tempered steel for maximum performance

Patented spring device guarantees quick, easy insertion and removal

Bagged packaging for convenient storage and handling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy