Weller Xcelite Hex Screwdriver Bit, 1/8 in Drive, 1/8 in Tip, Hex Drive, 4in Overall 1-Piece

N

Subtotal (1 unit)*

MYR49.41

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR49.41

*price indicative

Sponsored
Weller
RS Stock No.:
868-594
Mfr. Part No.:
9924BPN
Manufacturer:
Weller Xcelite
Find similar products by selecting one or more attributes.
Select all

Brand

Weller Xcelite

Head Type

Hex

Product Type

Screwdriver Bit

Size

1/8 in

Number of Pieces

1

Material

High Quality Steel

Overall Length

4in

Drive Size

1/8in

Drive Type

Hex

Standards/Approvals

None

COO (Country of Origin):
CN
The Weller Xcelite screwdriver blade is specifically designed for precision and ease of use. It features a unique ballpoint tip that allows for effective tightening and removal of Allen socket screws in challenging locations.

Unique ballpoint tip Ideal for accessing tight spaces

High-quality steel blades ensure optimal performance

Compatible with all Series 99 handles for versatility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy