Weller Xcelite Hex Screwdriver Bit, 1/20 in Drive, 1/20 in Tip, Hex Drive, 4in Overall 1-Piece

N

Subtotal (1 unit)*

MYR44.03

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR44.03

*price indicative

Sponsored
Weller
RS Stock No.:
868-586
Mfr. Part No.:
9920N
Manufacturer:
Weller Xcelite
Find similar products by selecting one or more attributes.
Select all

Brand

Weller Xcelite

Product Type

Screwdriver Bit

Head Type

Hex

Size

1/20 in

Number of Pieces

1

Material

High Quality Steel

Overall Length

4in

Drive Size

1/20in

Drive Type

Hex

Standards/Approvals

None

COO (Country of Origin):
CN
The Weller Xcelite screwdriver blade is a high-quality tool designed for optimal performance and versatility in various applications, particularly suited for use with Series 99 handles.

High-quality steel blades ensure durability and efficiency

Compatible with all Series 99 handles for enhanced usability

Appropriate working length of 102 mm maximises reach

ESD Safe specification promotes safe use in sensitive environments

Patented spring device for secure, yet easy blade insertion and removal

Comes bagged for secure packaging and ease of handling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy