Weller Xcelite Hex Screwdriver Bit, 5/64 in Drive, 5/64 in Tip, Hex Drive, 4in Overall 1-Piece
- RS Stock No.:
- 868-591
- Mfr. Part No.:
- 9922N
- Manufacturer:
- Weller Xcelite
N
Subtotal (1 unit)*
MYR44.03
FREE delivery for orders over RM 150.00
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR44.03 |
*price indicative
- RS Stock No.:
- 868-591
- Mfr. Part No.:
- 9922N
- Manufacturer:
- Weller Xcelite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weller Xcelite | |
| Head Type | Hex | |
| Product Type | Screwdriver Bit | |
| Size | 5/64 in | |
| Number of Pieces | 1 | |
| Material | High Quality Steel | |
| Overall Length | 4in | |
| Drive Size | 5/64in | |
| Drive Type | Hex | |
| Standards/Approvals | None | |
| Select all | ||
|---|---|---|
Brand Weller Xcelite | ||
Head Type Hex | ||
Product Type Screwdriver Bit | ||
Size 5/64 in | ||
Number of Pieces 1 | ||
Material High Quality Steel | ||
Overall Length 4in | ||
Drive Size 5/64in | ||
Drive Type Hex | ||
Standards/Approvals None | ||
- COO (Country of Origin):
- CN
The Weller Xcelite screwdriver blade is an expertly crafted tool designed for precision fastening with its high-quality steel construction and optimal performance. This blade is part of the Series 99 family, ensuring reliability for demanding tasks.
High-quality steel blades provide optimal performance
Compatible with all Series 99 handles for versatility
Approximate working length of 102 mm enhances usability
Related links
- Weller Xcelite Hex Screwdriver Bit 5/64 in Tip 4in Overall 1-Piece
- Weller Xcelite Hex Screwdriver Bit 7/64 in Tip 4in Overall 1-Piece
- Weller Xcelite Hex Screwdriver Bit 9/64 in Tip 4in Overall 1-Piece
- Weller Xcelite Hex Screwdriver Bit 5/32 in Tip 4in Overall 1-Piece
- Weller Xcelite Hex Screwdriver Bit 1/8 in Tip 4in Overall 1-Piece
- Weller Xcelite Hex Screwdriver Bit 2 mm Tip 4in Overall 1-Piece
- Weller Xcelite Hex Screwdriver Bit 3/32 in Tip 4in Overall 1-Piece
- Weller Xcelite Hex Screwdriver Bit 1/16 in Tip 4in Overall 1-Piece

