Weller Xcelite Hex Screwdriver Bit, 9/64 in Drive, 9/64 in Tip, Hex Drive, 4in Overall 1-Piece
- RS Stock No.:
- 868-422
- Mfr. Part No.:
- 99964BPN
- Manufacturer:
- Weller Xcelite
N
Subtotal (1 unit)*
MYR50.54
FREE delivery for orders over RM 150.00
In Stock
- Plus 4 unit(s) shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR50.54 |
*price indicative
- RS Stock No.:
- 868-422
- Mfr. Part No.:
- 99964BPN
- Manufacturer:
- Weller Xcelite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weller Xcelite | |
| Product Type | Screwdriver Bit | |
| Head Type | Hex | |
| Size | 9/64 in | |
| Number of Pieces | 1 | |
| Material | High Quality Steel | |
| Overall Length | 4in | |
| Drive Size | 9/64in | |
| Drive Type | Hex | |
| Standards/Approvals | None | |
| Select all | ||
|---|---|---|
Brand Weller Xcelite | ||
Product Type Screwdriver Bit | ||
Head Type Hex | ||
Size 9/64 in | ||
Number of Pieces 1 | ||
Material High Quality Steel | ||
Overall Length 4in | ||
Drive Size 9/64in | ||
Drive Type Hex | ||
Standards/Approvals None | ||
- COO (Country of Origin):
- CN
The Weller Xcelite Hex Socket Type Blade designed for precision work, specifically for tightening and removing Allen socket screws in hard-to-reach locations with ease.
Unique ballpoint tip enhances access to tight spaces for fastening
Constructed with high-quality steel blades for maximum durability
Compatible with all Series 99 handles, offering versatility
Hardened and tempered for superior overall performance
Designed to work seamlessly with the patented spring device in Series 99 handles
Related links
- Weller Xcelite Hex Screwdriver Bit 5/64 in Tip 4in Overall 1-Piece
- Weller Xcelite Hex Screwdriver Bit 7/64 in Tip 4in Overall 1-Piece
- Weller Xcelite Hex Screwdriver Bit 1/8 in Tip 4in Overall 1-Piece
- Weller Xcelite Hex Screwdriver Bit 2 mm Tip 4in Overall 1-Piece
- Weller Xcelite Hex Screwdriver Bit 3/32 in Tip 4in Overall 1-Piece
- Weller Xcelite Hex Screwdriver Bit 1/16 in Tip 4in Overall 1-Piece
- Weller Xcelite Hex Screwdriver Bit 1/20 in Tip 4in Overall 1-Piece
- Weller Xcelite Hex Screwdriver Bit 4 mm Tip 4in Overall 1-Piece
