Weller Xcelite Hex Screwdriver Bit, 3/32 in Drive, 3/32 in Tip, Hex Drive, 4in Overall 1-Piece
- RS Stock No.:
- 868-592
- Mfr. Part No.:
- 9923BPN
- Manufacturer:
- Weller Xcelite
N
Subtotal (1 unit)*
MYR48.35
FREE delivery for orders over RM 150.00
In Stock
- Plus 13 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR48.35 |
*price indicative
- RS Stock No.:
- 868-592
- Mfr. Part No.:
- 9923BPN
- Manufacturer:
- Weller Xcelite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weller Xcelite | |
| Product Type | Screwdriver Bit | |
| Head Type | Hex | |
| Size | 3/32 in | |
| Number of Pieces | 1 | |
| Material | High Quality Steel | |
| Overall Length | 4in | |
| Drive Size | 3/32in | |
| Drive Type | Hex | |
| Standards/Approvals | None | |
| Select all | ||
|---|---|---|
Brand Weller Xcelite | ||
Product Type Screwdriver Bit | ||
Head Type Hex | ||
Size 3/32 in | ||
Number of Pieces 1 | ||
Material High Quality Steel | ||
Overall Length 4in | ||
Drive Size 3/32in | ||
Drive Type Hex | ||
Standards/Approvals None | ||
- COO (Country of Origin):
- CN
The Weller Xcelite ballpoint Allen hex socket type blade designed for precision tightening and removal of Allen socket screws, particularly in hard-to-reach areas.
Unique ballpoint tip aids in accessing tight spaces
Crafted from high-quality steel for superior durability
Compatible with all Series 99 handles for versatility
Hardened and tempered for optimum performance
Offers quick insertion and removal with spring device handles
Related links
- Weller Xcelite Hex Screwdriver Bit 3/32 in Tip 4in Overall 1-Piece
- Weller Xcelite Hex Screwdriver Bit 5/32 in Tip 4in Overall 1-Piece
- Weller Xcelite Hex Screwdriver Bit 3 mm Tip 4in Overall 1-Piece
- Weller Xcelite Hex Screwdriver Bit 3/16 in Tip 4in Overall 1-Piece
- Weller Xcelite Hex Screwdriver Bit 1/8 in Tip 4in Overall 1-Piece
- Weller Xcelite Hex Screwdriver Bit 2 mm Tip 4in Overall 1-Piece
- Weller Xcelite Hex Screwdriver Bit 4 mm Tip 4in Overall 1-Piece
- Weller Xcelite Hex Screwdriver Bit 1.5 mm Tip 4in Overall 1-Piece

