Weller Xcelite Hex Screwdriver Bit, 4 mm Drive, 4 mm Tip, Hex Drive, 4in Overall 1-Piece
- RS Stock No.:
- 868-411
- Mfr. Part No.:
- 9976MMN
- Manufacturer:
- Weller Xcelite
N
Subtotal (1 unit)*
MYR46.16
FREE delivery for orders over RM 150.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR46.16 |
*price indicative
- RS Stock No.:
- 868-411
- Mfr. Part No.:
- 9976MMN
- Manufacturer:
- Weller Xcelite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weller Xcelite | |
| Head Type | Hex | |
| Product Type | Screwdriver Bit | |
| Size | 4 mm | |
| Number of Pieces | 1 | |
| Material | High Quality Steel | |
| Overall Length | 4in | |
| Drive Size | 4mm | |
| Drive Type | Hex | |
| Standards/Approvals | None | |
| Select all | ||
|---|---|---|
Brand Weller Xcelite | ||
Head Type Hex | ||
Product Type Screwdriver Bit | ||
Size 4 mm | ||
Number of Pieces 1 | ||
Material High Quality Steel | ||
Overall Length 4in | ||
Drive Size 4mm | ||
Drive Type Hex | ||
Standards/Approvals None | ||
- COO (Country of Origin):
- CN
The Weller Xcelite Allen Hex Screwdriver Blade is a high-performance tool designed for precision fastening tasks, featuring a robust build Ideal for use with Series 99 handles.
Made from high-quality steel for optimal durability and performance
Compatible with all Series 99 handles for versatile usage
Approximately 102 mm working length for enhanced reach
Hardened and tempered for superior longevity
Designed for quick, easy insertion and removal with a patented spring device
Related links
- Weller Xcelite Hex Screwdriver Bit 2 mm Tip 4in Overall 1-Piece
- Weller Xcelite Hex Screwdriver Bit 1/8 in Tip 4in Overall 1-Piece
- Weller Xcelite Hex Screwdriver Bit 3/32 in Tip 4in Overall 1-Piece
- Weller Xcelite Hex Screwdriver Bit 1.5 mm Tip 4in Overall 1-Piece
- Weller Xcelite Hex Screwdriver Bit 1/16 in Tip 4in Overall 1-Piece
- Weller Xcelite Hex Screwdriver Bit 5/64 in Tip 4in Overall 1-Piece
- Weller Xcelite Hex Screwdriver Bit 7/64 in Tip 4in Overall 1-Piece
- Weller Xcelite Hex Screwdriver Bit 3 mm Tip 4in Overall 1-Piece

