Weller Xcelite Hex Screwdriver Bit, 5/64 in Drive, 5/64 in Tip, Hex Drive, 4in Overall 1-Piece

N

Subtotal (1 unit)*

MYR48.35

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3 unit(s) shipping from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR48.35

*price indicative

Sponsored
Weller
RS Stock No.:
868-590
Mfr. Part No.:
9922BPN
Manufacturer:
Weller Xcelite
Find similar products by selecting one or more attributes.
Select all

Brand

Weller Xcelite

Product Type

Screwdriver Bit

Head Type

Hex

Size

5/64 in

Number of Pieces

1

Material

High Quality Steel

Overall Length

4in

Drive Size

5/64in

Drive Type

Hex

Standards/Approvals

None

COO (Country of Origin):
CN
The Weller Xcelite Allen Hex Ballpoint Socket Blade designed to tighten and remove Allen socket screws in hard-to-reach areas with exceptional performance and precision.

Unique ballpoint tip for effective use in confined spaces

High-quality steel blades ensure optimal functionality

Compatible with all Series 99 handles for versatile applications

Hardened and tempered steel promotes durability and performance

Patented spring device facilitates easy insertion and removal

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy