Weller Xcelite Hex Screwdriver Bit, 1/20 in Drive, 1/20 in Tip, Hex Drive, 4in Overall 1-Piece
- RS Stock No.:
- 868-585
- Mfr. Part No.:
- 9920BPN
- Manufacturer:
- Weller Xcelite
N
Subtotal (1 unit)*
MYR48.35
FREE delivery for orders over RM 150.00
In Stock
- Plus 4 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR48.35 |
*price indicative
- RS Stock No.:
- 868-585
- Mfr. Part No.:
- 9920BPN
- Manufacturer:
- Weller Xcelite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weller Xcelite | |
| Product Type | Screwdriver Bit | |
| Head Type | Hex | |
| Size | 1/20 in | |
| Number of Pieces | 1 | |
| Material | High Quality Steel | |
| Overall Length | 4in | |
| Drive Size | 1/20in | |
| Drive Type | Hex | |
| Standards/Approvals | None | |
| Select all | ||
|---|---|---|
Brand Weller Xcelite | ||
Product Type Screwdriver Bit | ||
Head Type Hex | ||
Size 1/20 in | ||
Number of Pieces 1 | ||
Material High Quality Steel | ||
Overall Length 4in | ||
Drive Size 1/20in | ||
Drive Type Hex | ||
Standards/Approvals None | ||
- COO (Country of Origin):
- CN
The Weller Xcelite Hex Socket Blade is a precise tool designed for the effective tightening and removal of Allen socket screws, especially in challenging, hard-to-reach areas.
Unique ballpoint tip enhances accessibility in tight spaces
Constructed from high-quality steel for optimal durability
Seamlessly compatible with all Series 99 handles
Hardened and tempered for superior performance
Designed for quick insertion and removal with a patented spring device
Related links
- Weller Xcelite Hex Screwdriver Bit 1/20 in Tip 4in Overall 1-Piece
- Weller Xcelite Hex Screwdriver Bit 1/8 in Tip 4in Overall 1-Piece
- Weller Xcelite Hex Screwdriver Bit 1/16 in Tip 4in Overall 1-Piece
- Weller Xcelite Hex Screwdriver Bit 2 mm Tip 4in Overall 1-Piece
- Weller Xcelite Hex Screwdriver Bit 3/32 in Tip 4in Overall 1-Piece
- Weller Xcelite Hex Screwdriver Bit 5/64 in Tip 4in Overall 1-Piece
- Weller Xcelite Hex Screwdriver Bit 7/64 in Tip 4in Overall 1-Piece
- Weller Xcelite Hex Screwdriver Bit 5/32 in Tip 4in Overall 1-Piece

