Weller Xcelite Hex Screwdriver Bit, 5/32 in Drive, 5/32 in Tip, Hex Drive, 4in Overall 1-Piece

N

Subtotal (1 unit)*

MYR46.16

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR46.16

*price indicative

Sponsored
Weller
RS Stock No.:
868-599
Mfr. Part No.:
9925N
Manufacturer:
Weller Xcelite
Find similar products by selecting one or more attributes.
Select all

Brand

Weller Xcelite

Head Type

Hex

Product Type

Screwdriver Bit

Size

5/32 in

Number of Pieces

1

Material

High Quality Steel

Overall Length

4in

Drive Size

5/32in

Drive Type

Hex

Standards/Approvals

None

COO (Country of Origin):
CN
The Weller Xcelite screwdriver blade is a high-quality tool designed for precision and performance. Ideal for technical applications, it offers exceptional functionality with its specific design for Series 99 handles.

High-quality steel blades ensure optimal performance

Compatible with all Series 99 handles for versatile use

Approximate working length of 102 mm allows for effective reach

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy