Weller Xcelite Hex Screwdriver Bit, 1/8 in Drive, 1/8 in Tip, Hex Drive, 4in Overall 1-Piece
- RS Stock No.:
- 868-595
- Mfr. Part No.:
- 9924N
- Manufacturer:
- Weller Xcelite
N
Subtotal (1 unit)*
MYR45.09
FREE delivery for orders over RM 150.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR45.09 |
*price indicative
- RS Stock No.:
- 868-595
- Mfr. Part No.:
- 9924N
- Manufacturer:
- Weller Xcelite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weller Xcelite | |
| Head Type | Hex | |
| Product Type | Screwdriver Bit | |
| Size | 1/8 in | |
| Number of Pieces | 1 | |
| Material | High Quality Steel | |
| Overall Length | 4in | |
| Drive Size | 1/8in | |
| Drive Type | Hex | |
| Standards/Approvals | None | |
| Select all | ||
|---|---|---|
Brand Weller Xcelite | ||
Head Type Hex | ||
Product Type Screwdriver Bit | ||
Size 1/8 in | ||
Number of Pieces 1 | ||
Material High Quality Steel | ||
Overall Length 4in | ||
Drive Size 1/8in | ||
Drive Type Hex | ||
Standards/Approvals None | ||
- COO (Country of Origin):
- CN
The Weller Xcelite screwdriver blade is a high-quality tool designed for optimal performance, tailored specifically for tasks requiring precision with its 1/8 inch hex style tip.
High-quality steel blades ensure durability and superior performance
Compatible with all Series 99 handles for versatile usage
Approximately 102 mm working length facilitates various applications
Hardened and tempered steel enhances longevity and effectiveness
Patented spring device holds the shaft securely for easy adjustments
Related links
- Weller Xcelite Hex Screwdriver Bit 1/8 in Tip 4in Overall 1-Piece
- Weller Xcelite Hex Screwdriver Bit 2 mm Tip 4in Overall 1-Piece
- Weller Xcelite Hex Screwdriver Bit 1/16 in Tip 4in Overall 1-Piece
- Weller Xcelite Hex Screwdriver Bit 1/20 in Tip 4in Overall 1-Piece
- Weller Xcelite Hex Screwdriver Bit 3/32 in Tip 4in Overall 1-Piece
- Weller Xcelite Hex Screwdriver Bit 5/32 in Tip 4in Overall 1-Piece
- Weller Xcelite Hex Screwdriver Bit 7/64 in Tip 4in Overall 1-Piece
- Weller Xcelite Hex Screwdriver Bit 5/64 in Tip 4in Overall 1-Piece

