Weller Xcelite Screwdriver, 101.6 mm Blade, 193.7mm Overall
- RS Stock No.:
- 868-760
- Mfr. Part No.:
- R3164N
- Manufacturer:
- Weller Xcelite
N
Subtotal (1 unit)*
MYR40.71
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | MYR40.71 |
*price indicative
- RS Stock No.:
- 868-760
- Mfr. Part No.:
- R3164N
- Manufacturer:
- Weller Xcelite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weller Xcelite | |
| Product Type | Screwdriver | |
| Screwdriver Type | Slotted | |
| Tip Thickness | 4.8mm | |
| VDE/1000V Approved | No | |
| Insulation | Insulated | |
| Blade Length | 101.6mm | |
| Overall Length | 193.7mm | |
| ESD Safe | No | |
| Blade Material | Chrome Vanadium Steel | |
| Grip Style | Firm Grip | |
| Height Safe | No | |
| Non-Sparking | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Weller Xcelite | ||
Product Type Screwdriver | ||
Screwdriver Type Slotted | ||
Tip Thickness 4.8mm | ||
VDE/1000V Approved No | ||
Insulation Insulated | ||
Blade Length 101.6mm | ||
Overall Length 193.7mm | ||
ESD Safe No | ||
Blade Material Chrome Vanadium Steel | ||
Grip Style Firm Grip | ||
Height Safe No | ||
Non-Sparking No | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Weller Xcelite screwdriver is a high-performance tool designed for precision tasks, featuring a round blade suitable for various professional applications.
Blade MADE from AISI 6150 chrome vanadium steel for durability
Molded firm grip handle enhances user comfort during use
Blade length of 101.6 mm provides excellent access to tight spaces
Related links
- Weller Xcelite Screwdriver 168.3mm Overall
- Weller Xcelite Screwdriver 182.3mm Overall
- Weller Xcelite Screwdriver 188.1mm Overall
- Weller Xcelite Screwdriver 158.4mm Overall
- Weller Xcelite Screwdriver 206.4mm Overall
- Weller Xcelite Screwdriver 101.6 mm Blade, 206.4mm Overall
- Weller Xcelite Screwdriver 101.6 mm Blade, 196.9mm Overall
- Weller Xcelite Nut Driver Screwdriver Blade 101.6 mm Blade, 101.6mm Overall
