Weller Xcelite Screwdriver, 101.6 mm Blade, 182.3mm Overall
- RS Stock No.:
- 868-677
- Mfr. Part No.:
- XPE184
- Manufacturer:
- Weller Xcelite
N
Subtotal (1 unit)*
MYR38.58
FREE delivery for orders over RM 150.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR38.58 |
*price indicative
- RS Stock No.:
- 868-677
- Mfr. Part No.:
- XPE184
- Manufacturer:
- Weller Xcelite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weller Xcelite | |
| Screwdriver Type | Slotted | |
| Product Type | Screwdriver | |
| Tip Thickness | 3.2mm | |
| VDE/1000V Approved | No | |
| Insulation | Insulated | |
| Blade Length | 101.6mm | |
| Overall Length | 182.3mm | |
| Handle Material | Ergonomic | |
| ESD Safe | Yes | |
| Blade Material | Chrome Molybdenum Steel | |
| Height Safe | No | |
| Grip Style | Ergonomic | |
| Standards/Approvals | No | |
| Non-Sparking | No | |
| Select all | ||
|---|---|---|
Brand Weller Xcelite | ||
Screwdriver Type Slotted | ||
Product Type Screwdriver | ||
Tip Thickness 3.2mm | ||
VDE/1000V Approved No | ||
Insulation Insulated | ||
Blade Length 101.6mm | ||
Overall Length 182.3mm | ||
Handle Material Ergonomic | ||
ESD Safe Yes | ||
Blade Material Chrome Molybdenum Steel | ||
Height Safe No | ||
Grip Style Ergonomic | ||
Standards/Approvals No | ||
Non-Sparking No | ||
- COO (Country of Origin):
- DE
The Weller Xcelite screwdriver is crafted for ESD-safe applications, providing precision and reliability for various tasks. Its innovative handle promotes comfort and efficiency, ensuring effective performance in the most challenging conditions.
Ergonomically designed handles reduce muscle fatigue during prolonged use
Shockproof composite core enhances durability and grip
ESD-safe construction safeguards sensitive electronic components
Related links
- Weller Xcelite Screwdriver 193.7mm Overall
- Weller Xcelite Screwdriver 168.3mm Overall
- Weller Xcelite Screwdriver 188.1mm Overall
- Weller Xcelite Screwdriver 158.4mm Overall
- Weller Xcelite Screwdriver 206.4mm Overall
- Weller Xcelite Screwdriver 101.6 mm Blade, 206.4mm Overall
- Weller Xcelite Screwdriver 101.6 mm Blade, 196.9mm Overall
- Weller Xcelite Nut Driver Screwdriver Blade 101.6 mm Blade, 101.6mm Overall

