Weller Xcelite Screwdriver, 101.6 mm Blade, 188.1mm Overall
- RS Stock No.:
- 868-680
- Mfr. Part No.:
- XPE5324
- Manufacturer:
- Weller Xcelite
N
Subtotal (1 unit)*
MYR47.78
FREE delivery for orders over RM 150.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR47.78 |
*price indicative
- RS Stock No.:
- 868-680
- Mfr. Part No.:
- XPE5324
- Manufacturer:
- Weller Xcelite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weller Xcelite | |
| Product Type | Screwdriver | |
| Screwdriver Type | Slotted | |
| Tip Thickness | 4mm | |
| VDE/1000V Approved | No | |
| Blade Length | 101.6mm | |
| Insulation | Insulated | |
| Overall Length | 188.1mm | |
| Handle Material | Ergonomic | |
| ESD Safe | Yes | |
| Blade Material | Chrome Molybdenum Steel | |
| Height Safe | No | |
| Grip Style | Ergonomic | |
| Standards/Approvals | No | |
| Non-Sparking | No | |
| Select all | ||
|---|---|---|
Brand Weller Xcelite | ||
Product Type Screwdriver | ||
Screwdriver Type Slotted | ||
Tip Thickness 4mm | ||
VDE/1000V Approved No | ||
Blade Length 101.6mm | ||
Insulation Insulated | ||
Overall Length 188.1mm | ||
Handle Material Ergonomic | ||
ESD Safe Yes | ||
Blade Material Chrome Molybdenum Steel | ||
Height Safe No | ||
Grip Style Ergonomic | ||
Standards/Approvals No | ||
Non-Sparking No | ||
- COO (Country of Origin):
- DE
The Weller Xcelite screwdriver offers precision and ergonomics, designed for ESD-sensitive environments, ensuring safety and efficiency in various tasks.
Ergonomically designed handles provide high torque with reduced slippage
Shockproof composite handle core ensures durability and comfort
ESD-safe core protects sensitive electronic components during use
Related links
- Weller Xcelite Screwdriver 193.7mm Overall
- Weller Xcelite Screwdriver 168.3mm Overall
- Weller Xcelite Screwdriver 182.3mm Overall
- Weller Xcelite Screwdriver 158.4mm Overall
- Weller Xcelite Screwdriver 206.4mm Overall
- Weller Xcelite Screwdriver 101.6 mm Blade, 206.4mm Overall
- Weller Xcelite Screwdriver 101.6 mm Blade, 196.9mm Overall
- Weller Xcelite Nut Driver Screwdriver Blade 101.6 mm Blade, 101.6mm Overall

