Weller Xcelite Screwdriver, 101.6 mm Blade, 158.4mm Overall
- RS Stock No.:
- 868-766
- Mfr. Part No.:
- R3324N
- Manufacturer:
- Weller Xcelite
N
Subtotal (1 unit)*
MYR26.62
FREE delivery for orders over RM 150.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR26.62 |
*price indicative
- RS Stock No.:
- 868-766
- Mfr. Part No.:
- R3324N
- Manufacturer:
- Weller Xcelite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weller Xcelite | |
| Screwdriver Type | Slotted | |
| Product Type | Screwdriver | |
| Tip Thickness | 2.4mm | |
| VDE/1000V Approved | No | |
| Blade Length | 101.6mm | |
| Insulation | Insulated | |
| Overall Length | 158.4mm | |
| ESD Safe | No | |
| Blade Material | Chrome Vanadium Steel | |
| Height Safe | No | |
| Grip Style | Firm Grip | |
| Non-Sparking | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Weller Xcelite | ||
Screwdriver Type Slotted | ||
Product Type Screwdriver | ||
Tip Thickness 2.4mm | ||
VDE/1000V Approved No | ||
Blade Length 101.6mm | ||
Insulation Insulated | ||
Overall Length 158.4mm | ||
ESD Safe No | ||
Blade Material Chrome Vanadium Steel | ||
Height Safe No | ||
Grip Style Firm Grip | ||
Non-Sparking No | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Weller Xcelite screwdriver is a high-performance tool designed for precision tasks. Its robust construction and thoughtful design make it Ideal for various applications in both professional and DIY settings.
Blade MADE from AISI 6150 chrome vanadium steel for enhanced durability
Moulded firm grip ensures comfort during prolonged use
Length of 158.8 mm provides optimal reach and control
Related links
- Weller Xcelite Screwdriver 193.7mm Overall
- Weller Xcelite Screwdriver 168.3mm Overall
- Weller Xcelite Screwdriver 182.3mm Overall
- Weller Xcelite Screwdriver 188.1mm Overall
- Weller Xcelite Screwdriver 206.4mm Overall
- Weller Xcelite Screwdriver 101.6 mm Blade, 206.4mm Overall
- Weller Xcelite Screwdriver 101.6 mm Blade, 196.9mm Overall
- Weller Xcelite Nut Driver Screwdriver Blade 101.6 mm Blade, 101.6mm Overall

