Weller Xcelite Screwdriver, 101.6 mm Blade, 206.4mm Overall
- RS Stock No.:
- 868-748
- Mfr. Part No.:
- R144N
- Manufacturer:
- Weller Xcelite
N
Subtotal (1 unit)*
MYR45.09
FREE delivery for orders over RM 150.00
In Stock
- 4 unit(s) ready to ship from another location
- Plus 1 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR45.09 |
*price indicative
- RS Stock No.:
- 868-748
- Mfr. Part No.:
- R144N
- Manufacturer:
- Weller Xcelite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weller Xcelite | |
| Product Type | Screwdriver | |
| Screwdriver Type | Slotted | |
| Tip Thickness | 6.4mm | |
| VDE/1000V Approved | No | |
| Insulation | Insulated | |
| Blade Length | 101.6mm | |
| Overall Length | 206.4mm | |
| ESD Safe | No | |
| Blade Material | Chrome Vanadium Steel | |
| Height Safe | No | |
| Grip Style | Firm Grip | |
| Standards/Approvals | No | |
| Non-Sparking | No | |
| Select all | ||
|---|---|---|
Brand Weller Xcelite | ||
Product Type Screwdriver | ||
Screwdriver Type Slotted | ||
Tip Thickness 6.4mm | ||
VDE/1000V Approved No | ||
Insulation Insulated | ||
Blade Length 101.6mm | ||
Overall Length 206.4mm | ||
ESD Safe No | ||
Blade Material Chrome Vanadium Steel | ||
Height Safe No | ||
Grip Style Firm Grip | ||
Standards/Approvals No | ||
Non-Sparking No | ||
- COO (Country of Origin):
- CN
The Weller Xcelite screwdriver is a high-performance hand tool designed for precision tasks. With its robust construction and ergonomic design, it enhances user efficiency and comfort during operation.
Blade MADE from Durable AISI 6150 chrome vanadium steel for longevity
Molded firm grip handle ensures comfort and reduces slippage during use
Total length of 206.4 mm, Ideal for accessing tight spaces
Related links
- Weller Xcelite Screwdriver 101.6 mm Blade, 206.4mm Overall
- Weller Xcelite Screwdriver 193.7mm Overall
- Weller Xcelite Screwdriver 168.3mm Overall
- Weller Xcelite Screwdriver 182.3mm Overall
- Weller Xcelite Screwdriver 188.1mm Overall
- Weller Xcelite Screwdriver 158.4mm Overall
- Weller Xcelite Screwdriver 101.6 mm Blade, 196.9mm Overall
- Weller Xcelite Nut Driver Screwdriver Blade 101.6 mm Blade, 101.6mm Overall

