Weller Xcelite Screwdriver, 152.4 mm Blade, 247.7mm Overall
- RS Stock No.:
- 868-675
- Mfr. Part No.:
- XPE144
- Manufacturer:
- Weller Xcelite
N
Subtotal (1 unit)*
MYR65.19
FREE delivery for orders over RM 150.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR65.19 |
*price indicative
- RS Stock No.:
- 868-675
- Mfr. Part No.:
- XPE144
- Manufacturer:
- Weller Xcelite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weller Xcelite | |
| Product Type | Screwdriver | |
| Screwdriver Type | Slotted | |
| Tip Thickness | 6.4mm | |
| VDE/1000V Approved | No | |
| Insulation | Insulated | |
| Blade Length | 152.4mm | |
| Overall Length | 247.7mm | |
| Handle Material | Ergonomic | |
| ESD Safe | Yes | |
| Blade Material | Chrome Molybdenum Steel | |
| Grip Style | Ergonomic | |
| Height Safe | No | |
| Standards/Approvals | No | |
| Non-Sparking | No | |
| Select all | ||
|---|---|---|
Brand Weller Xcelite | ||
Product Type Screwdriver | ||
Screwdriver Type Slotted | ||
Tip Thickness 6.4mm | ||
VDE/1000V Approved No | ||
Insulation Insulated | ||
Blade Length 152.4mm | ||
Overall Length 247.7mm | ||
Handle Material Ergonomic | ||
ESD Safe Yes | ||
Blade Material Chrome Molybdenum Steel | ||
Grip Style Ergonomic | ||
Height Safe No | ||
Standards/Approvals No | ||
Non-Sparking No | ||
- COO (Country of Origin):
- DE
The Weller Xcelite screwdriver designed for precision tasks, featuring an ESD-safe handle and an ergonomic design that enhances user comfort and control during operation.
Ergonomically designed handles minimise muscle fatigue and slippage
Shockproof composite core ensures durability and safety around sensitive components
Seamless handle cap reduces friction for improved handling during use
Related links
- Weller Xcelite Screwdriver 244.5mm Overall
- Weller Xcelite Screwdriver 152.4 mm Blade, 244.5mm Overall
- Weller Xcelite Screwdriver 152.4 mm Blade, 266.7mm Overall
- Weller Xcelite Slotted Screwdriver 152.4 mm Blade, 257.2mm Overall
- Weller Xcelite Nut Driver Nut Driver 152.4 mm Blade, 257.2mm Overall
- Weller Xcelite Nut Driver Nut Driver 152.4 mm Blade, 257.2mm Overall
- Weller Xcelite Nut Driver Nut Driver 152.4 mm Blade, 257.2mm Overall
- Weller Xcelite Nut Driver Nut Driver 152.4 mm Blade, 257.2mm Overall

