Weller Xcelite Screwdriver, #3 Tip, 152.4 mm Blade, 266.7mm Overall
- RS Stock No.:
- 868-668
- Mfr. Part No.:
- X103N
- Manufacturer:
- Weller Xcelite
N
Subtotal (1 unit)*
MYR52.17
FREE delivery for orders over RM 150.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR52.17 |
*price indicative
- RS Stock No.:
- 868-668
- Mfr. Part No.:
- X103N
- Manufacturer:
- Weller Xcelite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weller Xcelite | |
| Product Type | Screwdriver | |
| Screwdriver Type | Phillips | |
| Tip Size | #3 | |
| Blade Length | 152.4mm | |
| Overall Length | 266.7mm | |
| Handle Material | Plastic | |
| Blade Material | Chrome Vanadium Steel | |
| Grip Style | Firm Grip | |
| Select all | ||
|---|---|---|
Brand Weller Xcelite | ||
Product Type Screwdriver | ||
Screwdriver Type Phillips | ||
Tip Size #3 | ||
Blade Length 152.4mm | ||
Overall Length 266.7mm | ||
Handle Material Plastic | ||
Blade Material Chrome Vanadium Steel | ||
Grip Style Firm Grip | ||
- COO (Country of Origin):
- CN
The Weller Xcelite screwdriver is a robust hand tool designed for precision fastening operations. Its engineering with high-grade materials ensures durability and efficiency during use.
Blade MADE from AISI 6150 chrome vanadium steel enhances durability
Molded firm grip ensures user comfort and control
Blade length of 152.4 mm allows for versatile applications
Related links
- Weller Xcelite Screwdriver 266.7mm Overall
- Weller Xcelite Screwdriver 152.4 mm Blade, 244.5mm Overall
- Weller Xcelite Slotted Screwdriver 152.4 mm Blade, 257.2mm Overall
- Weller Xcelite Screwdriver 247.7mm Overall
- Weller Xcelite Screwdriver 244.5mm Overall
- Weller Xcelite Nut Driver Nut Driver 152.4 mm Blade, 257.2mm Overall
- Weller Xcelite Nut Driver Nut Driver 152.4 mm Blade, 257.2mm Overall
- Weller Xcelite Nut Driver Nut Driver 152.4 mm Blade, 257.2mm Overall

