Weller Xcelite Screwdriver, 152 mm Blade, 266.7mm Overall

N

Subtotal (1 unit)*

MYR50.54

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 09 November 2026
  • Plus 3 unit(s) shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR50.54

*price indicative

Sponsored
Weller
RS Stock No.:
868-768
Mfr. Part No.:
R5166N
Manufacturer:
Weller Xcelite
Find similar products by selecting one or more attributes.
Select all

Brand

Weller Xcelite

Screwdriver Type

Slotted

Product Type

Screwdriver

Tip Thickness

7.9mm

VDE/1000V Approved

No

Blade Length

152mm

Insulation

Insulated

Overall Length

266.7mm

ESD Safe

No

Blade Material

Chrome Vanadium Steel

Grip Style

Firm Grip

Height Safe

No

Non-Sparking

No

Standards/Approvals

No

COO (Country of Origin):
CN
The Weller Xcelite screwdriver designed for optimal performance and longevity in various applications. Its robust construction meets the needs of both professional and DIY tasks requiring precision and reliability.

Blade MADE from AISI 6150 chrome vanadium steel for durability

Molded firm grip handle enhances user comfort during prolonged use

Blade diameter measures 7.87mm for versatile applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy