Weller Xcelite Screwdriver, 76 mm Blade, 168mm Overall

N

Subtotal (1 unit)*

MYR30.94

Add to Basket
Select or type quantity
Temporarily out of stock
  • 6 unit(s) shipping from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR30.94

*price indicative

Sponsored
Weller
RS Stock No.:
868-756
Mfr. Part No.:
R184N
Manufacturer:
Weller Xcelite
Find similar products by selecting one or more attributes.
Select all

Brand

Weller Xcelite

Screwdriver Type

Slotted

Product Type

Screwdriver

Tip Thickness

3.2mm

VDE/1000V Approved

No

Insulation

Insulated

Blade Length

76mm

Overall Length

168mm

ESD Safe

No

Blade Material

Chrome Vanadium Steel

Grip Style

Firm Grip

Height Safe

No

Standards/Approvals

No

Non-Sparking

No

COO (Country of Origin):
CN
The Weller Xcelite screwdriver is a precision tool designed for effectiveness in reaching tight spaces, offering reliability for various tasks.

Blade constructed from AISI 6150 chrome vanadium steel for durability

Moulded firm grip handle ensures comfort during use

Length of 168mm optimises reach and manipulation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy