Weller Xcelite Phillips, Slotted Screwdriver, 3/16 in Tip
- RS Stock No.:
- 868-701
- Mfr. Part No.:
- FSD1N
- Manufacturer:
- Weller Xcelite
N
Subtotal (1 unit)*
MYR111.35
FREE delivery for orders over RM 150.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR111.35 |
*price indicative
- RS Stock No.:
- 868-701
- Mfr. Part No.:
- FSD1N
- Manufacturer:
- Weller Xcelite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weller Xcelite | |
| Product Type | Screwdriver | |
| Screwdriver Type | Multi Bit | |
| Tip Type | Phillips, Slotted | |
| Tip Size | 3/16 in | |
| Select all | ||
|---|---|---|
Brand Weller Xcelite | ||
Product Type Screwdriver | ||
Screwdriver Type Multi Bit | ||
Tip Type Phillips, Slotted | ||
Tip Size 3/16 in | ||
- COO (Country of Origin):
- CN
The Weller Xcelite screwdriver is an innovative tool designed for versatility, featuring the Ability to convert swiftly into four of the most frequently used slotted and Phillips tips, making it indispensable for various tasks.
Extra handy self-storing standard shaft enhances convenience
Swift conversion to 3/16 inch and 1/4 inch slotted tips, along with #1 and #2 Phillips tips
Includes one handle and an interchangeable blade with two reversible tips
Related links
- Weller Xcelite Hexagon Slotted 8-Piece
- Weller Xcelite Phillips Reversible, 3/16 in Tip
- Weller Xcelite Phillips 1/4 in Tip, 182.8mm Overall
- Weller Xcelite Phillips 7-Piece ESD Safe
- Weller Xcelite Phillips 9-Piece
- Weller Xcelite Phillips 7-Piece
- Weller Xcelite Phillips 3-Piece
- Weller Xcelite Phillips 6-Piece ESD Safe

