Weller Xcelite Phillips Stubby Screwdriver, 3/16 in Tip

N

Subtotal (1 unit)*

MYR81.48

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR81.48

*price indicative

Sponsored
Weller
RS Stock No.:
868-662
Mfr. Part No.:
TSD1VN
Manufacturer:
Weller Xcelite
Find similar products by selecting one or more attributes.
Select all

Brand

Weller Xcelite

Screwdriver Type

Reversible

Product Type

Stubby Screwdriver

Tip Type

Phillips

Tip Size

3/16 in

COO (Country of Origin):
CN
The Weller Xcelite two-in-one screwdriver is a versatile tool designed for convenience, converting effortlessly between a 3/16 inch slotted tip and a #1 Phillips tip.

Interchangeable blade allows for quick conversions to two essential tip styles

Stubby handle design provides enhanced grip and control

Includes a reversible blade for added functionality

Compact size makes it easy to store and carry

Packaging comes in a carded format for retail display

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy