Weller Xcelite Phillips, Slotted Precision, 6-Piece ESD Safe
- RS Stock No.:
- 868-672
- Mfr. Part No.:
- XP600
- Manufacturer:
- Weller Xcelite
N
Subtotal (1 unit)*
MYR276.99
FREE delivery for orders over RM 150.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR276.99 |
*price indicative
- RS Stock No.:
- 868-672
- Mfr. Part No.:
- XP600
- Manufacturer:
- Weller Xcelite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weller Xcelite | |
| Product Type | Screwdriver Set | |
| Screwdriver Type | Precision | |
| Number of Pieces | 6 | |
| Tip Type | Phillips, Slotted | |
| ESD Safe | Yes | |
| Tip Size | 3 mm | |
| Select all | ||
|---|---|---|
Brand Weller Xcelite | ||
Product Type Screwdriver Set | ||
Screwdriver Type Precision | ||
Number of Pieces 6 | ||
Tip Type Phillips, Slotted | ||
ESD Safe Yes | ||
Tip Size 3 mm | ||
- COO (Country of Origin):
- DE
The Weller Xcelite screwdriver set is a 6-piece collection designed for precision tasks, ensuring meticulous handling of electrostatic-sensitive components.
ESD-safe construction protects sensitive electronic components
Blades MADE from chrome-molybdenum vanadium steel offer exceptional strength
Fast turning swivel caps enhance user control for accurate centering
Black oxide tips extend overall wear life of screwdrivers
Unique no-roll handle design prevents tools from rolling off surfaces
Included storage case keeps tools organised and protected

