CK Phillips, Slotted, Torx Precision, 6-Piece ESD Safe

Subtotal (1 unit)*

MYR392.13

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR392.13

*price indicative

RS Stock No.:
275-5414
Distrelec Article No.:
300-60-436
Mfr. Part No.:
T4797ESD
Manufacturer:
CK
Find similar products by selecting one or more attributes.
Select all

Brand

CK

Product Type

Screwdriver Set

Screwdriver Type

Precision

Number of Pieces

6

Tip Type

Phillips, Slotted, Torx

ESD Safe

Yes

Tip Size

TX8

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DE
The CK Triton ESD screwdriver has ergonomic tri-lobe handle design for comfort and effective delivery of torque. It is fully ESD compliant for safe use on sensitive electronic components.

Handle injection moulded

Precision machined tip for an exact screw fit

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy