CK Phillips, Slotted Precision, 6-Piece ESD Safe
- RS Stock No.:
- 275-5413
- Distrelec Article No.:
- 300-60-434
- Mfr. Part No.:
- T4741SESD
- Manufacturer:
- CK
Subtotal (1 unit)*
MYR198.91
FREE delivery for orders over RM 150.00
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR198.91 |
*price indicative
- RS Stock No.:
- 275-5413
- Distrelec Article No.:
- 300-60-434
- Mfr. Part No.:
- T4741SESD
- Manufacturer:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Screwdriver Set | |
| Screwdriver Type | Precision | |
| Number of Pieces | 6 | |
| Tip Type | Phillips, Slotted | |
| ESD Safe | Yes | |
| Tip Size | 2 x 100 mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Screwdriver Set | ||
Screwdriver Type Precision | ||
Number of Pieces 6 | ||
Tip Type Phillips, Slotted | ||
ESD Safe Yes | ||
Tip Size 2 x 100 mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The CK Triton ESD screwdriver has ergonomic tri-lobe handle design for comfort and effective delivery of torque. It is fully ESD compliant for safe use on sensitive electronic components.
Handle injection moulded
Precision machined tip for an exact screw fit
