Weller Xcelite Torx Torx, 6-Piece ESD Safe
- RS Stock No.:
- 868-684
- Mfr. Part No.:
- XPTX600
- Manufacturer:
- Weller Xcelite
N
Subtotal (1 unit)*
MYR298.73
FREE delivery for orders over RM 150.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR298.73 |
*price indicative
- RS Stock No.:
- 868-684
- Mfr. Part No.:
- XPTX600
- Manufacturer:
- Weller Xcelite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weller Xcelite | |
| Product Type | Screwdriver Set | |
| Screwdriver Type | Torx | |
| Number of Pieces | 6 | |
| Tip Type | Torx | |
| ESD Safe | Yes | |
| Tip Size | T8 | |
| Select all | ||
|---|---|---|
Brand Weller Xcelite | ||
Product Type Screwdriver Set | ||
Screwdriver Type Torx | ||
Number of Pieces 6 | ||
Tip Type Torx | ||
ESD Safe Yes | ||
Tip Size T8 | ||
- COO (Country of Origin):
- CN
The Weller Xcelite precision screwdriver set includes six ESD-safe tools designed for versatile and delicate applications, ensuring protection for electrostatic-sensitive items while delivering precise performance for a variety of tasks.
ESD-safe design protects sensitive components
Chrome-molybdenum vanadium steel blades ensure durability
Fast turning swivel caps provide precise control
Black oxide tips extend tip longevity
No-roll handle design prevents loss on uneven surfaces
Includes a storage case for safe and convenient organisation
Related links
- Weller Xcelite Torx Torx, 7-Piece
- Weller Xcelite Phillips 6-Piece ESD Safe
- Wiha Torx Precision, 6-Piece ESD Safe
- Phoenix Contact Torx Standard Screwdriver Set, 6-Piece ESD Safe
- CK Phillips Torx Precision, 6-Piece ESD Safe
- Weller Xcelite Slotted Slotted, 1-Piece ESD Safe
- Weller Xcelite Phillips 7-Piece ESD Safe
- Weller Xcelite Phillips 5-Piece ESD Safe

