Weller Xcelite Slotted Slotted, 1-Piece ESD Safe
- RS Stock No.:
- 868-678
- Mfr. Part No.:
- XPE3166
- Manufacturer:
- Weller Xcelite
N
Subtotal (1 unit)*
MYR58.68
FREE delivery for orders over RM 150.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR58.68 |
*price indicative
- RS Stock No.:
- 868-678
- Mfr. Part No.:
- XPE3166
- Manufacturer:
- Weller Xcelite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weller Xcelite | |
| Product Type | Screwdriver | |
| Screwdriver Type | Slotted | |
| Number of Pieces | 1 | |
| Tip Type | Slotted | |
| ESD Safe | Yes | |
| Tip Size | 4.8 mm | |
| Select all | ||
|---|---|---|
Brand Weller Xcelite | ||
Product Type Screwdriver | ||
Screwdriver Type Slotted | ||
Number of Pieces 1 | ||
Tip Type Slotted | ||
ESD Safe Yes | ||
Tip Size 4.8 mm | ||
- COO (Country of Origin):
- DE
The Weller Xcelite screwdriver offers a robust slotted tool designed for precision tasks, featuring an ESD-safe construction Ideal for sensitive components. It combines ergonomic design with Advanced materials for superior handling and performance.
Ergonomically designed handles minimise muscle fatigue during high-torque applications
The shockproof composite handle core ensures durability while providing a soft, slip-resistant grip
ESD-safe materials protect electronic components from damage during use
Related links
- Weller Xcelite Slotted Screwdriver Bit, 101.6mm Overall 1-Piece
- Weller Xcelite S54SNN 1-Piece Long Nose Plier, 114.3mm Overall ESD Safe
- Weller Xcelite Slotted Slotted, 5-Piece
- Weller Xcelite Phillips 7-Piece ESD Safe
- Weller Xcelite Phillips 6-Piece ESD Safe
- Weller Xcelite Phillips 5-Piece ESD Safe
- Weller Xcelite CN54GN 1-Piece Long Nose Plier Smooth 23.62mm Jaw ESD Safe
- Weller Xcelite LN775512VN 1-Piece Long Nose Plier Serrated 44.45mm Jaw ESD Safe

