Weller Xcelite CN54GN 1-Piece Long Nose Plier Smooth, 127mm Overall, 23.62mm Jaw ESD Safe
- RS Stock No.:
- 868-691
- Mfr. Part No.:
- CN54GN
- Manufacturer:
- Weller Xcelite
N
Subtotal (1 unit)*
MYR141.22
FREE delivery for orders over RM 150.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR141.22 |
*price indicative
- RS Stock No.:
- 868-691
- Mfr. Part No.:
- CN54GN
- Manufacturer:
- Weller Xcelite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weller Xcelite | |
| Product Type | Long Nose Plier | |
| Sub Type | Long Nose Plier | |
| Number of Pieces | 1 | |
| Tip Size | 2.0 mm x 1.6 mm | |
| Overall Length | 127mm | |
| VDE/1000V Approved | No | |
| Handle Type | Grip | |
| ESD Safe | Yes | |
| Jaw Length | 23.62mm | |
| Jaw Width | 11.1mm | |
| Nose Angle | 0° | |
| Jaw Style | Smooth | |
| Standards/Approvals | ESD | |
| Non-Sparking | No | |
| Select all | ||
|---|---|---|
Brand Weller Xcelite | ||
Product Type Long Nose Plier | ||
Sub Type Long Nose Plier | ||
Number of Pieces 1 | ||
Tip Size 2.0 mm x 1.6 mm | ||
Overall Length 127mm | ||
VDE/1000V Approved No | ||
Handle Type Grip | ||
ESD Safe Yes | ||
Jaw Length 23.62mm | ||
Jaw Width 11.1mm | ||
Nose Angle 0° | ||
Jaw Style Smooth | ||
Standards/Approvals ESD | ||
Non-Sparking No | ||
- COO (Country of Origin):
- CN
The Weller Xcelite long nose pliers are designed for precision tasks, featuring a 60° curved jaw that allows for effective manipulation in tight spaces. They are Ideal for tasks requiring intricate handling.
Smooth jaws ensure delicate handling without damaging components
60° curved jaw facilitates access between closely spaced elements
Cushion grips provide comfort during extended use
ESD safe design protects sensitive electronic components
Long nose length of 127 mm enhances reach and leverage
Related links
- Weller Xcelite DN54GVN 1-Piece Long Nose Plier Smooth 29.97mm Jaw ESD Safe
- Weller Xcelite NN54GVN 1-Piece Long Nose Plier Smooth 29.97mm Jaw ESD Safe
- Weller Xcelite LN54GVN 1-Piece Long Nose Plier Smooth 29.97mm Jaw ESD Safe
- Weller Xcelite CN255GN 1-Piece Long Nose Plier Smooth 30.99mm Jaw ESD Safe
- Weller Xcelite LN542N 1-Piece Long Nose Plier Serrated 29.97mm Jaw ESD Safe
- Weller Xcelite LN54VN 1-Piece Long Nose Plier Serrated 29.97mm Jaw ESD Safe
- Weller Xcelite NN54VN 1-Piece Long Nose Plier Serrated 29.97mm Jaw ESD Safe
- Weller Xcelite SN54N 1-Piece Long Nose Plier Serrated 29.97mm Jaw ESD Safe

