Weller Xcelite NN54VN 1-Piece Long Nose Plier Serrated, 127mm Overall, 29.97mm Jaw ESD Safe

N

Subtotal (1 unit)*

MYR152.62

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR152.62

*price indicative

Sponsored
Weller
RS Stock No.:
868-709
Mfr. Part No.:
NN54VN
Manufacturer:
Weller Xcelite
Find similar products by selecting one or more attributes.
Select all

Brand

Weller Xcelite

Sub Type

Long Nose Plier

Product Type

Long Nose Plier

Number of Pieces

1

Tip Size

2.0 x 1.6 mm

Overall Length

127mm

VDE/1000V Approved

No

ESD Safe

Yes

Handle Type

Grip

Jaw Length

29.97mm

Jaw Width

11.1mm

Nose Angle

0°

Jaw Style

Serrated

Non-Sparking

No

Standards/Approvals

ESD

COO (Country of Origin):
CN
The Weller Xcelite plier is a precision tool designed for detailed work in confined spaces. Its slender profile and ESD-safe design make it Ideal for working with sensitive electronic components.

Designed for use between tightly spaced components

Slim line needle nose configuration enhances access

Equipped with serrated jaws for improved grip on small items

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy