Weller Xcelite LN542N 1-Piece Long Nose Plier Serrated, 127mm Overall, 29.97mm Jaw ESD Safe
- RS Stock No.:
- 868-564
- Mfr. Part No.:
- LN542N
- Manufacturer:
- Weller Xcelite
N
Subtotal (1 unit)*
MYR158.07
FREE delivery for orders over RM 150.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR158.07 |
*price indicative
- RS Stock No.:
- 868-564
- Mfr. Part No.:
- LN542N
- Manufacturer:
- Weller Xcelite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weller Xcelite | |
| Product Type | Long Nose Plier | |
| Sub Type | Long Nose Plier | |
| Number of Pieces | 1 | |
| Tip Size | 1.2 x 0.8 mm | |
| Overall Length | 127mm | |
| VDE/1000V Approved | No | |
| ESD Safe | Yes | |
| Handle Type | Grip | |
| Jaw Length | 29.97mm | |
| Jaw Width | 11.1mm | |
| Jaw Style | Serrated | |
| Nose Angle | 0° | |
| Non-Sparking | No | |
| Standards/Approvals | ESD | |
| Select all | ||
|---|---|---|
Brand Weller Xcelite | ||
Product Type Long Nose Plier | ||
Sub Type Long Nose Plier | ||
Number of Pieces 1 | ||
Tip Size 1.2 x 0.8 mm | ||
Overall Length 127mm | ||
VDE/1000V Approved No | ||
ESD Safe Yes | ||
Handle Type Grip | ||
Jaw Length 29.97mm | ||
Jaw Width 11.1mm | ||
Jaw Style Serrated | ||
Nose Angle 0° | ||
Non-Sparking No | ||
Standards/Approvals ESD | ||
- COO (Country of Origin):
- CN
The Weller Xcelite precision plier designed for tasks requiring meticulous handling. Its fine point and serrated jaws ensure optimal grip and control in various intricate applications.
Fine point enhances precision for detailed work
ESD safe design protects sensitive electronic components
Thin long nose provides access to tight spaces
Cushion grips ensure comfort during extended use
Serrated jaws provide a secure grip on small objects
Robust construction with a 127 mm overall length
Related links
- Weller Xcelite LN54VN 1-Piece Long Nose Plier Serrated 29.97mm Jaw ESD Safe
- Weller Xcelite NN54VN 1-Piece Long Nose Plier Serrated 29.97mm Jaw ESD Safe
- Weller Xcelite SN54N 1-Piece Long Nose Plier Serrated 29.97mm Jaw ESD Safe
- Weller Xcelite NN542N 1-Piece Long Nose Plier Serrated 29.97mm Jaw ESD Safe
- Weller Xcelite DN54GVN 1-Piece Long Nose Plier Smooth 29.97mm Jaw ESD Safe
- Weller Xcelite NN54GVN 1-Piece Long Nose Plier Smooth 29.97mm Jaw ESD Safe
- Weller Xcelite LN54GVN 1-Piece Long Nose Plier Smooth 29.97mm Jaw ESD Safe
- Weller Xcelite CN255VN 1-Piece Long Nose Plier Serrated 30.99mm Jaw ESD Safe

