Weller Xcelite CN255VN 1-Piece Long Nose Plier Serrated, 127mm Overall, 30.99mm Jaw ESD Safe
- RS Stock No.:
- 868-642
- Mfr. Part No.:
- CN255VN
- Manufacturer:
- Weller Xcelite
N
Subtotal (1 unit)*
MYR133.08
FREE delivery for orders over RM 150.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR133.08 |
*price indicative
- RS Stock No.:
- 868-642
- Mfr. Part No.:
- CN255VN
- Manufacturer:
- Weller Xcelite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weller Xcelite | |
| Sub Type | Long Nose Plier | |
| Product Type | Long Nose Plier | |
| Number of Pieces | 1 | |
| Tip Size | 1.2 mm | |
| VDE/1000V Approved | No | |
| Overall Length | 127mm | |
| Handle Type | Grip | |
| ESD Safe | Yes | |
| Jaw Length | 30.99mm | |
| Jaw Width | 10.7mm | |
| Jaw Style | Serrated | |
| Nose Angle | 0° | |
| Non-Sparking | No | |
| Standards/Approvals | ESD | |
| Select all | ||
|---|---|---|
Brand Weller Xcelite | ||
Sub Type Long Nose Plier | ||
Product Type Long Nose Plier | ||
Number of Pieces 1 | ||
Tip Size 1.2 mm | ||
VDE/1000V Approved No | ||
Overall Length 127mm | ||
Handle Type Grip | ||
ESD Safe Yes | ||
Jaw Length 30.99mm | ||
Jaw Width 10.7mm | ||
Jaw Style Serrated | ||
Nose Angle 0° | ||
Non-Sparking No | ||
Standards/Approvals ESD | ||
- COO (Country of Origin):
- CN
The Weller Xcelite pliers are precision-engineered tools designed for tasks requiring a secure grip, featuring fine serrated jaws that ensure excellent handling and ESD safety. Ideal for various technical applications.
Thin tip for accessing tight spaces
Cushion grips provide comfort during extended use
ESD safe, minimising static discharge risks
Curved nose design enhances reach and visibility
Serrated jaws deliver a firm grip on components
Durable construction ensures longevity in use
Related links
- Weller Xcelite CN255GN 1-Piece Long Nose Plier Smooth 30.99mm Jaw ESD Safe
- Weller Xcelite LN542N 1-Piece Long Nose Plier Serrated 29.97mm Jaw ESD Safe
- Weller Xcelite LN54VN 1-Piece Long Nose Plier Serrated 29.97mm Jaw ESD Safe
- Weller Xcelite NN54VN 1-Piece Long Nose Plier Serrated 29.97mm Jaw ESD Safe
- Weller Xcelite SN54N 1-Piece Long Nose Plier Serrated 29.97mm Jaw ESD Safe
- Weller Xcelite LN225N 1-Piece Long Nose Plier Serrated 28.96mm Jaw ESD Safe
- Weller Xcelite NN542N 1-Piece Long Nose Plier Serrated 29.97mm Jaw ESD Safe
- Weller Xcelite DN54GVN 1-Piece Long Nose Plier Smooth 29.97mm Jaw ESD Safe

