Weller Xcelite NN542N 1-Piece Long Nose Plier Serrated, 127mm Overall, 29.97mm Jaw ESD Safe

N

Subtotal (1 unit)*

MYR158.07

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR158.07

*price indicative

Sponsored
Weller
RS Stock No.:
868-579
Mfr. Part No.:
NN542N
Manufacturer:
Weller Xcelite
Find similar products by selecting one or more attributes.
Select all

Brand

Weller Xcelite

Sub Type

Long Nose Plier

Product Type

Long Nose Plier

Number of Pieces

1

Tip Size

1.2 x 0.8 mm

VDE/1000V Approved

No

Overall Length

127mm

Handle Type

Grip

ESD Safe

Yes

Jaw Length

29.97mm

Jaw Width

11.1mm

Nose Angle

0°

Jaw Style

Serrated

Standards/Approvals

ESD

Non-Sparking

No

COO (Country of Origin):
CN
The Weller Xcelite needle nose plier is a precision tool designed for gripping fine wires and subminiature components, ensuring ESD safety for sensitive applications.

Positive gripping of fine wires or subminiature components

Thin, long nose facilitates access to tight spaces

Features comfortable cushion grips for extended use

Head style designed as a fine point needle nose

Serrated jaws enhance gripping power

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy