Weller Xcelite LN54GVN 1-Piece Long Nose Plier Smooth, 127mm Overall, 29.97mm Jaw ESD Safe
- RS Stock No.:
- 868-565
- Mfr. Part No.:
- LN54GVN
- Manufacturer:
- Weller Xcelite
N
Subtotal (1 unit)*
MYR149.93
FREE delivery for orders over RM 150.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR149.93 |
*price indicative
- RS Stock No.:
- 868-565
- Mfr. Part No.:
- LN54GVN
- Manufacturer:
- Weller Xcelite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weller Xcelite | |
| Sub Type | Long Nose Plier | |
| Product Type | Long Nose Plier | |
| Number of Pieces | 1 | |
| Tip Size | 2.0 mm x 1.6 mm | |
| VDE/1000V Approved | No | |
| Overall Length | 127mm | |
| Handle Type | Grip | |
| ESD Safe | Yes | |
| Jaw Length | 29.97mm | |
| Jaw Width | 11.1mm | |
| Jaw Style | Smooth | |
| Nose Angle | 0° | |
| Non-Sparking | No | |
| Standards/Approvals | ESD | |
| Select all | ||
|---|---|---|
Brand Weller Xcelite | ||
Sub Type Long Nose Plier | ||
Product Type Long Nose Plier | ||
Number of Pieces 1 | ||
Tip Size 2.0 mm x 1.6 mm | ||
VDE/1000V Approved No | ||
Overall Length 127mm | ||
Handle Type Grip | ||
ESD Safe Yes | ||
Jaw Length 29.97mm | ||
Jaw Width 11.1mm | ||
Jaw Style Smooth | ||
Nose Angle 0° | ||
Non-Sparking No | ||
Standards/Approvals ESD | ||
- COO (Country of Origin):
- CN
The Weller Xcelite plier is a precision tool designed for versatile use in various tasks, offering ESD safety and smooth jaws for precise operations.
General-purpose use for versatile applications
Thin long nose design enables detailed work in tight spaces
Smooth jaws provide a firm grip for wire forming
Cushion grips ensure comfortable handling during extended use
ESD safe to protect sensitive electronic components
Compact length of 127mm allows for easy storage and transport
Carded packaging provides protection and easy display
Related links
- Weller Xcelite DN54GVN 1-Piece Long Nose Plier Smooth 29.97mm Jaw ESD Safe
- Weller Xcelite NN54GVN 1-Piece Long Nose Plier Smooth 29.97mm Jaw ESD Safe
- Weller Xcelite LN542N 1-Piece Long Nose Plier Serrated 29.97mm Jaw ESD Safe
- Weller Xcelite LN54VN 1-Piece Long Nose Plier Serrated 29.97mm Jaw ESD Safe
- Weller Xcelite NN54VN 1-Piece Long Nose Plier Serrated 29.97mm Jaw ESD Safe
- Weller Xcelite SN54N 1-Piece Long Nose Plier Serrated 29.97mm Jaw ESD Safe
- Weller Xcelite NN542N 1-Piece Long Nose Plier Serrated 29.97mm Jaw ESD Safe
- Weller Xcelite ELN54GN 1-Piece Long Nose Plier Smooth 29.97mm Jaw ESD Safe

