Weller Xcelite ELN54GN 1-Piece Long Nose Plier Smooth, 165.1mm Overall, 29.97mm Jaw ESD Safe
- RS Stock No.:
- 868-697
- Mfr. Part No.:
- ELN54GN
- Manufacturer:
- Weller Xcelite
N
Subtotal (1 unit)*
MYR157.50
FREE delivery for orders over RM 150.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR157.50 |
*price indicative
- RS Stock No.:
- 868-697
- Mfr. Part No.:
- ELN54GN
- Manufacturer:
- Weller Xcelite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weller Xcelite | |
| Sub Type | Long Nose Plier | |
| Product Type | Long Nose Plier | |
| Tip Size | 2 x 1.6 mm | |
| Number of Pieces | 1 | |
| VDE/1000V Approved | No | |
| Overall Length | 165.1mm | |
| Handle Type | Grip | |
| ESD Safe | Yes | |
| Jaw Length | 29.97mm | |
| Jaw Width | 11.1mm | |
| Nose Angle | 0° | |
| Jaw Style | Smooth | |
| Standards/Approvals | ESD | |
| Non-Sparking | No | |
| Select all | ||
|---|---|---|
Brand Weller Xcelite | ||
Sub Type Long Nose Plier | ||
Product Type Long Nose Plier | ||
Tip Size 2 x 1.6 mm | ||
Number of Pieces 1 | ||
VDE/1000V Approved No | ||
Overall Length 165.1mm | ||
Handle Type Grip | ||
ESD Safe Yes | ||
Jaw Length 29.97mm | ||
Jaw Width 11.1mm | ||
Nose Angle 0° | ||
Jaw Style Smooth | ||
Standards/Approvals ESD | ||
Non-Sparking No | ||
- COO (Country of Origin):
- CN
The Weller Xcelite precision tool is a pair of thin long nose pliers designed for general-purpose use in picking up and wire forming applications, ensuring an ESD safe experience.
Smooth jaws provide versatility for multiple tasks
Designed specifically for pick-up and wire forming
Thin long nose for accessing tight spaces
Related links
- Weller Xcelite ELN54N 1-Piece Long Nose Plier Serrated 29.97mm Jaw ESD Safe
- Weller Xcelite DN54GVN 1-Piece Long Nose Plier Smooth 29.97mm Jaw ESD Safe
- Weller Xcelite NN54GVN 1-Piece Long Nose Plier Smooth 29.97mm Jaw ESD Safe
- Weller Xcelite LN54GVN 1-Piece Long Nose Plier Smooth 29.97mm Jaw ESD Safe
- Weller Xcelite LN542N 1-Piece Long Nose Plier Serrated 29.97mm Jaw ESD Safe
- Weller Xcelite LN54VN 1-Piece Long Nose Plier Serrated 29.97mm Jaw ESD Safe
- Weller Xcelite NN54VN 1-Piece Long Nose Plier Serrated 29.97mm Jaw ESD Safe
- Weller Xcelite SN54N 1-Piece Long Nose Plier Serrated 29.97mm Jaw ESD Safe

