Weller Xcelite NN54GVN 1-Piece Long Nose Plier Smooth, 127mm Overall, 29.97mm Jaw ESD Safe

N

Subtotal (1 unit)*

MYR149.93

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR149.93

*price indicative

Sponsored
Weller
RS Stock No.:
868-708
Mfr. Part No.:
NN54GVN
Manufacturer:
Weller Xcelite
Find similar products by selecting one or more attributes.
Select all

Brand

Weller Xcelite

Product Type

Long Nose Plier

Sub Type

Long Nose Plier

Tip Size

2 x 1.6 mm

Number of Pieces

1

VDE/1000V Approved

No

Overall Length

127mm

Handle Type

Grip

ESD Safe

Yes

Jaw Length

29.97mm

Jaw Width

11.1mm

Nose Angle

0°

Jaw Style

Smooth

Standards/Approvals

ESD

Non-Sparking

No

COO (Country of Origin):
CN
The Weller Xcelite pliers are essential tools designed for precision handling in tight spaces, featuring a sleek design that ensures ease of use in hard-to-reach areas. They are particularly suited for ESD-sensitive environments.

5-inch pliers with a slim line needle nose for better access

Smooth jaws combat damage to delicate components

Cushion grips provide enhanced comfort during use

ESD safe design protects sensitive electronic parts

Lightweight construction at 127mm ensures agility and ease of use

Carded packaging offers added convenience for display

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy