Weller Xcelite CN255GN 1-Piece Long Nose Plier Smooth, 127mm Overall, 30.99mm Jaw ESD Safe

N

Subtotal (1 unit)*

MYR130.39

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR130.39

*price indicative

Sponsored
Weller
RS Stock No.:
868-434
Mfr. Part No.:
CN255GN
Manufacturer:
Weller Xcelite
Find similar products by selecting one or more attributes.
Select all

Brand

Weller Xcelite

Sub Type

Long Nose Plier

Product Type

Long Nose Plier

Number of Pieces

1

Tip Size

1.2 mm

Overall Length

127mm

VDE/1000V Approved

No

Handle Type

Grip

ESD Safe

Yes

Jaw Length

30.99mm

Jaw Width

10.7mm

Nose Angle

0°

Jaw Style

Smooth

Non-Sparking

No

Standards/Approvals

ESD

COO (Country of Origin):
CN
The Weller Xcelite smooth jaw pliers are expertly designed for precision gripping and manipulation tasks. Their curved tip configuration provides enhanced access and control in tight spaces, making them essential for detailed work.

Thin tip for precision work in confined areas

ESD safe design protects sensitive electronic components

Cushion grips offer comfort during extended use

Boxed packaging ensures product integrity during transport

Single quantity per package makes them Ideal for personal use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy