Weller Xcelite S54SNN 1-Piece Long Nose Plier, 114.3mm Overall ESD Safe

N

Subtotal (1 unit)*

MYR167.27

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR167.27

*price indicative

Sponsored
Weller
RS Stock No.:
868-615
Mfr. Part No.:
S54SNN
Manufacturer:
Weller Xcelite
Find similar products by selecting one or more attributes.
Select all

Brand

Weller Xcelite

Product Type

Long Nose Plier

Sub Type

Long Nose Plier

Number of Pieces

1

Overall Length

114.3mm

VDE/1000V Approved

No

ESD Safe

Yes

Handle Type

Grip

Jaw Width

14.7mm

Nose Angle

0°

Standards/Approvals

ESD

Non-Sparking

No

COO (Country of Origin):
CN
The Weller Xcelite diagonal lead cutter designed for heavy-duty cutting tasks, featuring standard bevelled edges that ensure precision and efficiency in your work.

Heavy-duty cutting capability for durability

Standard bevelled edges provide enhanced cutting performance

Featuring a Coil spring for smooth operation

Cushion grips ensure maximum comfort during use

Designed to be ESD-safe for sensitive environments

Oval head style allows for versatile cutting angles

Blue handle colour adds a distinctive aesthetic

Bagged packaging contains 6 units for convenience

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy