Weller Xcelite LN775512VN 1-Piece Long Nose Plier Serrated, 139.7mm Overall, 44.45mm Jaw ESD Safe
- RS Stock No.:
- 868-571
- Mfr. Part No.:
- LN775512VN
- Manufacturer:
- Weller Xcelite
N
Subtotal (1 unit)*
MYR168.90
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 4 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR168.90 |
*price indicative
- RS Stock No.:
- 868-571
- Mfr. Part No.:
- LN775512VN
- Manufacturer:
- Weller Xcelite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weller Xcelite | |
| Sub Type | Long Nose Plier | |
| Product Type | Long Nose Plier | |
| Number of Pieces | 1 | |
| Tip Size | 2.0 mm x 1.6 mm | |
| Overall Length | 139.7mm | |
| VDE/1000V Approved | No | |
| Handle Type | Grip | |
| ESD Safe | Yes | |
| Jaw Length | 44.45mm | |
| Jaw Width | 11.9mm | |
| Nose Angle | 0° | |
| Jaw Style | Serrated | |
| Standards/Approvals | ESD | |
| Non-Sparking | No | |
| Select all | ||
|---|---|---|
Brand Weller Xcelite | ||
Sub Type Long Nose Plier | ||
Product Type Long Nose Plier | ||
Number of Pieces 1 | ||
Tip Size 2.0 mm x 1.6 mm | ||
Overall Length 139.7mm | ||
VDE/1000V Approved No | ||
Handle Type Grip | ||
ESD Safe Yes | ||
Jaw Length 44.45mm | ||
Jaw Width 11.9mm | ||
Nose Angle 0° | ||
Jaw Style Serrated | ||
Standards/Approvals ESD | ||
Non-Sparking No | ||
- COO (Country of Origin):
- CN
The Weller Xcelite long needle nose pliers offer precision handling for intricate tasks, designed specifically for ESD-safe environments. Their slim profile enables access to tight spaces, making them essential for delicate work.
Fine tip allows for high precision in delicate operations
Slim line design enhances accessibility in confined areas
Cushion grips provide comfort during prolonged use
Related links
- Weller Xcelite LN774512N 1-Piece Long Nose Plier Serrated 44.45mm Jaw ESD Safe
- Weller Xcelite LN775512GN 1-Piece Long Nose Plier Smooth 44.45mm Jaw ESD Safe
- Weller Xcelite NN55VN 1-Piece Long Nose Plier Serrated 42.67mm Jaw ESD Safe
- Weller Xcelite SN55VN 1-Piece Long Nose Plier Serrated 42.67mm Jaw ESD Safe
- Weller Xcelite LN55VN 1-Piece Long Nose Plier Serrated 42.67mm Jaw ESD Safe
- Weller Xcelite CN55GN 1-Piece Long Nose Plier Smooth 39.62mm Jaw ESD Safe
- Weller Xcelite NN55GN 1-Piece Long Nose Plier Smooth 42.67mm Jaw ESD Safe
- Weller Xcelite LN542N 1-Piece Long Nose Plier Serrated 29.97mm Jaw ESD Safe

