Weller Xcelite LN775512GN 1-Piece Long Nose Plier Smooth, 139.7mm Overall, 44.45mm Jaw ESD Safe

N

Subtotal (1 unit)*

MYR166.21

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR166.21

*price indicative

Sponsored
Weller
RS Stock No.:
868-570
Mfr. Part No.:
LN775512GN
Manufacturer:
Weller Xcelite
Find similar products by selecting one or more attributes.
Select all

Brand

Weller Xcelite

Sub Type

Long Nose Plier

Product Type

Long Nose Plier

Tip Size

2.0 mm x 1.6 mm

Number of Pieces

1

VDE/1000V Approved

No

Overall Length

139.7mm

ESD Safe

Yes

Handle Type

Grip

Jaw Length

44.45mm

Jaw Width

11.9mm

Nose Angle

0°

Jaw Style

Smooth

Standards/Approvals

ESD

Non-Sparking

No

COO (Country of Origin):
CN
The Weller Xcelite long needle nose pliers provide precision handling with their fine tip design, making them Ideal for various intricate tasks requiring dexterity and control.

Fine tip allows for precise manipulation of small components

Slim line design ensures accessibility in tight spaces

Cushion grips enhance user comfort during prolonged use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy