Weller Xcelite LN774512N 1-Piece Long Nose Plier Serrated, 139.7mm Overall, 44.45mm Jaw ESD Safe
- RS Stock No.:
- 868-568
- Mfr. Part No.:
- LN774512N
- Manufacturer:
- Weller Xcelite
N
Subtotal (1 unit)*
MYR168.90
FREE delivery for orders over RM 150.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR168.90 |
*price indicative
- RS Stock No.:
- 868-568
- Mfr. Part No.:
- LN774512N
- Manufacturer:
- Weller Xcelite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weller Xcelite | |
| Sub Type | Long Nose Plier | |
| Product Type | Long Nose Plier | |
| Number of Pieces | 1 | |
| Tip Size | 2.0 mm x 1.6 mm | |
| VDE/1000V Approved | No | |
| Overall Length | 139.7mm | |
| ESD Safe | Yes | |
| Handle Type | Grip | |
| Jaw Length | 44.45mm | |
| Jaw Width | 11.9mm | |
| Jaw Style | Serrated | |
| Nose Angle | 0° | |
| Non-Sparking | No | |
| Standards/Approvals | ESD | |
| Select all | ||
|---|---|---|
Brand Weller Xcelite | ||
Sub Type Long Nose Plier | ||
Product Type Long Nose Plier | ||
Number of Pieces 1 | ||
Tip Size 2.0 mm x 1.6 mm | ||
VDE/1000V Approved No | ||
Overall Length 139.7mm | ||
ESD Safe Yes | ||
Handle Type Grip | ||
Jaw Length 44.45mm | ||
Jaw Width 11.9mm | ||
Jaw Style Serrated | ||
Nose Angle 0° | ||
Non-Sparking No | ||
Standards/Approvals ESD | ||
- COO (Country of Origin):
- CN
The Weller Xcelite long nose pliers with serrated jaws are designed for precise wiring and pick-up tasks, ensuring safety with their ESD protection.
ESD safe for sensitive electronic applications
Cushion grips provide comfort during prolonged use
Long nose design allows for easy access to tight spaces
Serrated jaws enhance grip on items being handled
Package contains one plier, conveniently boxed
Total length of 139.7 mm for versatile handling
Case pack includes 72 units for bulk purchasing
Related links
- Weller Xcelite LN775512VN 1-Piece Long Nose Plier Serrated 44.45mm Jaw ESD Safe
- Weller Xcelite LN775512GN 1-Piece Long Nose Plier Smooth 44.45mm Jaw ESD Safe
- Weller Xcelite NN55VN 1-Piece Long Nose Plier Serrated 42.67mm Jaw ESD Safe
- Weller Xcelite SN55VN 1-Piece Long Nose Plier Serrated 42.67mm Jaw ESD Safe
- Weller Xcelite LN55VN 1-Piece Long Nose Plier Serrated 42.67mm Jaw ESD Safe
- Weller Xcelite CN55GN 1-Piece Long Nose Plier Smooth 39.62mm Jaw ESD Safe
- Weller Xcelite NN55GN 1-Piece Long Nose Plier Smooth 42.67mm Jaw ESD Safe
- Weller Xcelite LN542N 1-Piece Long Nose Plier Serrated 29.97mm Jaw ESD Safe

