Weller Xcelite NN55VN 1-Piece Long Nose Plier Serrated, 139.7mm Overall, 42.67mm Jaw ESD Safe

N

Subtotal (1 unit)*

MYR163.52

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR163.52

*price indicative

Sponsored
Weller
RS Stock No.:
868-603
Mfr. Part No.:
NN55VN
Manufacturer:
Weller Xcelite
Find similar products by selecting one or more attributes.
Select all

Brand

Weller Xcelite

Product Type

Long Nose Plier

Sub Type

Long Nose Plier

Number of Pieces

1

Tip Size

2.0 mm x 1.6 mm

Overall Length

139.7mm

VDE/1000V Approved

No

ESD Safe

Yes

Handle Type

Grip

Jaw Length

42.67mm

Jaw Width

11.9mm

Jaw Style

Serrated

Nose Angle

0°

Non-Sparking

No

Standards/Approvals

ESD

COO (Country of Origin):
CN
The Weller Xcelite slim line needle nose pliers are designed for precision use. Their serrated jaws provide enhanced grip and control, making them Ideal for delicate tasks in electronics and assembly.

Slim line design enables access in tightly spaced areas

ESD safe to prevent damage to sensitive components

Cushion grips enhance comfort during prolonged use

Serrated jaws improve gripping strength

Constructed with a head length of 42.9 mm

Features a total tool length of 139.7 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy