Phoenix Contact 14149 6 Core Power Cable, Orange 1.5mm² 80 °C, 5 m Polyurethane
- RS Stock No.:
- 268-907
- Mfr. Part No.:
- 1414917
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
MYR3,785.46
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR3,785.46 |
*price indicative
- RS Stock No.:
- 268-907
- Mfr. Part No.:
- 1414917
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Power Cable | |
| Number of Cores | 6 | |
| Jacket Colour | Orange | |
| Cable Length | 5m | |
| Jacket Material | Polyurethane | |
| Outside Diameter | 10.4mm | |
| Voltage | 690V | |
| Minimum Operating Temperature | 80°C | |
| Cable CSA | 1.5mm² | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 80°C | |
| Series | 14149 | |
| Conductor Material | Bare Copper Wire | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Power Cable | ||
Number of Cores 6 | ||
Jacket Colour Orange | ||
Cable Length 5m | ||
Jacket Material Polyurethane | ||
Outside Diameter 10.4mm | ||
Voltage 690V | ||
Minimum Operating Temperature 80°C | ||
Cable CSA 1.5mm² | ||
Standards/Approvals No | ||
Maximum Operating Temperature 80°C | ||
Series 14149 | ||
Conductor Material Bare Copper Wire | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Power Cable, uniquely designed for efficient power supply, is ideal for various industrial applications. With a robust, halogen-free PUR sheath, it guarantees high durability and flexibility, even under challenging conditions. The advanced shielding technology ensures reliable operation by significantly reducing electromagnetic interference, making it suitable for sensitive environments. It features a 6-position configuration with a special M-coding that optimally prevents mismatching during connections. Designed with ease of use in mind, this product comes with 100% electrically tested components, offering peace of mind for your electrical installations.
Extensive operational temperature range supports various conditions
Comprehensive testing guarantees reliability and performance
Lightweight design simplifies handling and installation
Related links
- Phoenix Contact 14149 6 Core Power Cable 10 m Polyurethane
- Phoenix Contact 14149 6 Core Power Cable 3 m Polyurethane
- Phoenix Contact 14149 6 Core Power Cable 1.5 m Polyurethane
- Phoenix Contact 14149 6 Core Power Cable 600 mm Polyurethane
- Phoenix Contact 14149 6 Core Power Cable 3 m Polyvinyl Chloride
- Phoenix Contact 14149 6 Core Power Cable 10 m Polyvinyl Chloride
- Phoenix Contact 14149 6 Core Power Cable 1.5 m Polyvinyl Chloride
- Phoenix Contact 14149 6 Core Power Cable 5 m Polyurethane
