Phoenix Contact 14149 6 Core Power Cable, Orange 1.5mm² 80 °C, 10 m Polyvinyl Chloride
- RS Stock No.:
- 281-594
- Mfr. Part No.:
- 1414931
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
MYR3,890.68
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR3,890.68 |
*price indicative
- RS Stock No.:
- 281-594
- Mfr. Part No.:
- 1414931
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Power Cable | |
| Number of Cores | 6 | |
| Jacket Colour | Orange | |
| Cable Length | 10m | |
| Outside Diameter | 10.4mm | |
| Jacket Material | Polyvinyl Chloride | |
| Voltage | 690V | |
| Minimum Operating Temperature | 80°C | |
| Cable CSA | 1.5mm² | |
| Standards/Approvals | DIN EN 60811-404, cUL Listed, DIN EN 60332-1-2, EAC, IEC 61076-2-111, RoHS, UL 758/1581, UL 758/1581 FT1, UL Listed | |
| Maximum Operating Temperature | 80°C | |
| Series | 14149 | |
| Conductor Material | Bare Copper Wire | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Power Cable | ||
Number of Cores 6 | ||
Jacket Colour Orange | ||
Cable Length 10m | ||
Outside Diameter 10.4mm | ||
Jacket Material Polyvinyl Chloride | ||
Voltage 690V | ||
Minimum Operating Temperature 80°C | ||
Cable CSA 1.5mm² | ||
Standards/Approvals DIN EN 60811-404, cUL Listed, DIN EN 60332-1-2, EAC, IEC 61076-2-111, RoHS, UL 758/1581, UL 758/1581 FT1, UL Listed | ||
Maximum Operating Temperature 80°C | ||
Series 14149 | ||
Conductor Material Bare Copper Wire | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Power cable offers a robust solution for reliable energy transmission with its state-of-the-art shielding technology. Designed with six positions, this cable ensures safe and efficient connectivity, ideal for various applications in demanding environments. The PVC insulation provides excellent durability and resistance to wear, while the orange RAL 2003 colour enhances visibility in industrial settings.
High nominal voltage rating supports versatile industrial applications
Electrical components are 100% electrically tested for safety assurance
Importantly lightweight making it easy to handle during installation
A minimum bending radius for increased installation flexibility
Related links
- Phoenix Contact 14149 6 Core Power Cable 3 m Polyvinyl Chloride
- Phoenix Contact 14149 6 Core Power Cable 1.5 m Polyvinyl Chloride
- Phoenix Contact 14149 6 Core Power Cable 10 m Polyurethane
- Phoenix Contact 14149 6 Core Power Cable 5 m Polyurethane
- Phoenix Contact 14149 6 Core Power Cable 600 mm Polyurethane
- Phoenix Contact 14149 6 Core Power Cable 3 m Polyurethane
- Phoenix Contact 14149 6 Core Power Cable 1.5 m Polyurethane
- Phoenix Contact 14149 6 Core Power Cable 2 mm² 80 °C, 5 m Polyvinyl Chloride
