Phoenix Contact 14149 6 Core Power Cable, Orange 1.5mm² 80 °C, 3 m Polyvinyl Chloride
- RS Stock No.:
- 280-640
- Mfr. Part No.:
- 1414915
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
MYR3,656.68
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR3,656.68 |
*price indicative
- RS Stock No.:
- 280-640
- Mfr. Part No.:
- 1414915
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Power Cable | |
| Number of Cores | 6 | |
| Jacket Colour | Orange | |
| Cable Length | 3m | |
| Outside Diameter | 10.4mm | |
| Jacket Material | Polyvinyl Chloride | |
| Voltage | 690V | |
| Minimum Operating Temperature | 80°C | |
| Standards/Approvals | UL 758/1581 FT1, UL 758/1581, RoHS, IEC 61076-2-111, EAC, DIN EN 60811-404, DIN EN 60332-1-2, cUL Listed, UL Listed | |
| Cable CSA | 1.5mm² | |
| Maximum Operating Temperature | 80°C | |
| Series | 14149 | |
| Conductor Material | Bare Copper Wire | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Power Cable | ||
Number of Cores 6 | ||
Jacket Colour Orange | ||
Cable Length 3m | ||
Outside Diameter 10.4mm | ||
Jacket Material Polyvinyl Chloride | ||
Voltage 690V | ||
Minimum Operating Temperature 80°C | ||
Standards/Approvals UL 758/1581 FT1, UL 758/1581, RoHS, IEC 61076-2-111, EAC, DIN EN 60811-404, DIN EN 60332-1-2, cUL Listed, UL Listed | ||
Cable CSA 1.5mm² | ||
Maximum Operating Temperature 80°C | ||
Series 14149 | ||
Conductor Material Bare Copper Wire | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Power Cable features an advanced shielding technology that ensures reliable electromagnetic protection, making it ideal for various industrial applications. Designed with a 6-position configuration and a length of 3 metres, this versatile cable is suited for power supply connections while maintaining efficiency and safety standards. The vibrant orange hue not only promotes visibility but also meets stringent flammability ratings, ensuring compliance with rigorous safety regulations. Its robust construction and high-quality materials enable this cable to withstand challenging environmental conditions, making it perfect for both fixed and flexible installations.
Special M coding protects against mismatched connections
Vivid orange colour promotes easy visibility in installations
Robust materials ensure a long service life
Flexible installation options cater to various application needs
Related links
- Phoenix Contact 14149 6 Core Power Cable 10 m Polyvinyl Chloride
- Phoenix Contact 14149 6 Core Power Cable 1.5 m Polyvinyl Chloride
- Phoenix Contact 14149 6 Core Power Cable 3 m Polyurethane
- Phoenix Contact 14149 6 Core Power Cable 5 m Polyurethane
- Phoenix Contact 14149 6 Core Power Cable 10 m Polyurethane
- Phoenix Contact 14149 6 Core Power Cable 600 mm Polyurethane
- Phoenix Contact 14149 6 Core Power Cable 1.5 m Polyurethane
- Phoenix Contact 14149 6 Core Power Cable 2 mm² 80 °C, 5 m Polyvinyl Chloride
