Phoenix Contact 14149 6 Core Power Cable, Orange 1.5mm² 80 °C, 600 mm Polyurethane
- RS Stock No.:
- 280-639
- Mfr. Part No.:
- 1414908
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
MYR3,699.18
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR3,699.18 |
*price indicative
- RS Stock No.:
- 280-639
- Mfr. Part No.:
- 1414908
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Power Cable | |
| Number of Cores | 6 | |
| Jacket Colour | Orange | |
| Cable Length | 600mm | |
| Jacket Material | Polyurethane | |
| Outside Diameter | 10.4mm | |
| Voltage | 690V | |
| Minimum Operating Temperature | 80°C | |
| Cable CSA | 1.5mm² | |
| Standards/Approvals | RoHS, IEC 61076-2-111, UL 758/1581 FT1, UL 758/1581, EAC, DIN VDE 0472, DIN EN 60811-404, UL Listed, DIN EN 50267-2-1, cUL Listed, DIN EN 60332-1-2 | |
| Conductor Material | Bare Copper Wire | |
| Maximum Operating Temperature | 80°C | |
| Series | 14149 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Power Cable | ||
Number of Cores 6 | ||
Jacket Colour Orange | ||
Cable Length 600mm | ||
Jacket Material Polyurethane | ||
Outside Diameter 10.4mm | ||
Voltage 690V | ||
Minimum Operating Temperature 80°C | ||
Cable CSA 1.5mm² | ||
Standards/Approvals RoHS, IEC 61076-2-111, UL 758/1581 FT1, UL 758/1581, EAC, DIN VDE 0472, DIN EN 60811-404, UL Listed, DIN EN 50267-2-1, cUL Listed, DIN EN 60332-1-2 | ||
Conductor Material Bare Copper Wire | ||
Maximum Operating Temperature 80°C | ||
Series 14149 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Power cable is designed to excel in demanding applications, delivering reliable electrical connections in a variety of environments. Featuring a six-position configuration with shielded technology, it effectively reduces electromagnetic interference, ensuring stable performance. The robust halogen-free PUR material enhances durability while promoting operational safety.
Designed to withstand extreme temperatures ensuring versatility
Lightweight yet robust facilitating easier handling and installation
Perfect for applications requiring dependable power supply without interruption
Promotes secure connections while protecting against mismatching
Related links
- Phoenix Contact 14149 6 Core Power Cable 5 m Polyurethane
- Phoenix Contact 14149 6 Core Power Cable 10 m Polyurethane
- Phoenix Contact 14149 6 Core Power Cable 3 m Polyurethane
- Phoenix Contact 14149 6 Core Power Cable 1.5 m Polyurethane
- Phoenix Contact 14149 6 Core Power Cable 3 m Polyvinyl Chloride
- Phoenix Contact 14149 6 Core Power Cable 10 m Polyvinyl Chloride
- Phoenix Contact 14149 6 Core Power Cable 1.5 m Polyvinyl Chloride
- Phoenix Contact 14149 6 Core Power Cable 2 mm² 80 °C, 5 m Polyvinyl Chloride
