Phoenix Contact 14149 6 Core Power Cable, Orange 1.5mm² 80 °C, 1.5 m Polyvinyl Chloride
- RS Stock No.:
- 281-589
- Mfr. Part No.:
- 1414906
- Manufacturer:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR3,606.71
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | MYR3,606.71 |
| 10 + | MYR3,318.23 |
*price indicative
- RS Stock No.:
- 281-589
- Mfr. Part No.:
- 1414906
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Power Cable | |
| Number of Cores | 6 | |
| Jacket Colour | Orange | |
| Cable Length | 1.5m | |
| Jacket Material | Polyvinyl Chloride | |
| Outside Diameter | 10.4mm | |
| Voltage | 690V | |
| Minimum Operating Temperature | 80°C | |
| Standards/Approvals | DIN EN 60811-404, EAC, RoHS, IEC 61076-2-111, UL Listed, UL 758/1581, UL 758/1581 FT1, cUL Listed, DIN EN 60332-1-2 | |
| Cable CSA | 1.5mm² | |
| Maximum Operating Temperature | 80°C | |
| Conductor Material | Bare Copper Wire | |
| Series | 14149 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Power Cable | ||
Number of Cores 6 | ||
Jacket Colour Orange | ||
Cable Length 1.5m | ||
Jacket Material Polyvinyl Chloride | ||
Outside Diameter 10.4mm | ||
Voltage 690V | ||
Minimum Operating Temperature 80°C | ||
Standards/Approvals DIN EN 60811-404, EAC, RoHS, IEC 61076-2-111, UL Listed, UL 758/1581, UL 758/1581 FT1, cUL Listed, DIN EN 60332-1-2 | ||
Cable CSA 1.5mm² | ||
Maximum Operating Temperature 80°C | ||
Conductor Material Bare Copper Wire | ||
Series 14149 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Power cable designed for robust and reliable electrical supply solutions. Constructed with high-quality PVC and equipped with cutting-edge shielding technology, this cable ensures optimal electromagnetic interference protection. With a convenient 1.5-metre length, it features a free cable end on one end and a straight M12 socket on the other, which is ideal for various industrial applications.
An IP65 rating ensuring protection against dust and water ingress
Manufactured to meet stringent international standards for quality and safety
Constructed with high grade materials for enhanced durability and performance
Ideal for use in industrial settings requiring reliable power supply solutions
Related links
- Phoenix Contact 14149 6 Core Power Cable 1.5 m Polyurethane
- Phoenix Contact 14149 6 Core Power Cable 3 m Polyvinyl Chloride
- Phoenix Contact 14149 6 Core Power Cable 10 m Polyvinyl Chloride
- Phoenix Contact 14149 6 Core Power Cable 2 mm² 80 °C, 5 m Polyvinyl Chloride
- Phoenix Contact 14149 6 Core Power Cable 5 m Polyurethane
- Phoenix Contact 14149 6 Core Power Cable 10 m Polyurethane
- Phoenix Contact 14149 6 Core Power Cable 600 mm Polyurethane
- Phoenix Contact 14149 6 Core Power Cable 3 m Polyurethane
