Phoenix Contact 14149 6 Core Power Cable, Orange 1.5mm² 80 °C, 3 m Polyurethane
- RS Stock No.:
- 281-590
- Mfr. Part No.:
- 1414911
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
MYR3,685.89
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR3,685.89 |
*price indicative
- RS Stock No.:
- 281-590
- Mfr. Part No.:
- 1414911
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Power Cable | |
| Number of Cores | 6 | |
| Jacket Colour | Orange | |
| Cable Length | 3m | |
| Jacket Material | Polyurethane | |
| Outside Diameter | 10.4mm | |
| Voltage | 690V | |
| Minimum Operating Temperature | 80°C | |
| Cable CSA | 1.5mm² | |
| Standards/Approvals | IEC 61076-2-111, RoHS, UL, UL 758/1581, UL 758/1581 FT1, EAC, DIN VDE 0472, DIN EN 60811-404, DIN EN 60332-2-2, DIN EN 50267-2-1, cUL | |
| Series | 14149 | |
| Conductor Material | Bare Copper Wire | |
| Maximum Operating Temperature | 80°C | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Power Cable | ||
Number of Cores 6 | ||
Jacket Colour Orange | ||
Cable Length 3m | ||
Jacket Material Polyurethane | ||
Outside Diameter 10.4mm | ||
Voltage 690V | ||
Minimum Operating Temperature 80°C | ||
Cable CSA 1.5mm² | ||
Standards/Approvals IEC 61076-2-111, RoHS, UL, UL 758/1581, UL 758/1581 FT1, EAC, DIN VDE 0472, DIN EN 60811-404, DIN EN 60332-2-2, DIN EN 50267-2-1, cUL | ||
Series 14149 | ||
Conductor Material Bare Copper Wire | ||
Maximum Operating Temperature 80°C | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Power Cable is designed to meet the rigorous demands of industrial applications. Its advanced shielding technology ensures reliable power supply while significantly reducing electromagnetic interference. Featuring a unique design with six positions and a free cable end, this power cable allows for flexible installations in various environments. Made from halogen-free PUR material, this cable not only complies with safety standards but also offers resistance to harsh conditions, making it ideal for dynamic and mobile applications.
Supports high levels of electromagnetic interference reduction
Built to withstand significant bending and flexing ideal for dynamic installations
Manufactured from halogen free materials for increased safety and environmental considerations
Related links
- Phoenix Contact 14149 6 Core Power Cable 3 m Polyvinyl Chloride
- Phoenix Contact 14149 6 Core Power Cable 5 m Polyurethane
- Phoenix Contact 14149 6 Core Power Cable 10 m Polyurethane
- Phoenix Contact 14149 6 Core Power Cable 1.5 m Polyurethane
- Phoenix Contact 14149 6 Core Power Cable 600 mm Polyurethane
- Phoenix Contact 14149 6 Core Power Cable 10 m Polyvinyl Chloride
- Phoenix Contact 14149 6 Core Power Cable 1.5 m Polyvinyl Chloride
- Phoenix Contact SAC 6 Core Power Cable 3 m Polyurethane
