Phoenix Contact 14149 6 Core Power Cable, Orange 1.5mm² 80 °C, 10 m Polyurethane
- RS Stock No.:
- 281-592
- Mfr. Part No.:
- 1414925
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
MYR4,001.08
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR4,001.08 |
*price indicative
- RS Stock No.:
- 281-592
- Mfr. Part No.:
- 1414925
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Power Cable | |
| Number of Cores | 6 | |
| Jacket Colour | Orange | |
| Cable Length | 10m | |
| Outside Diameter | 10.4mm | |
| Jacket Material | Polyurethane | |
| Voltage | 690V | |
| Minimum Operating Temperature | 80°C | |
| Standards/Approvals | RoHS, UL Listed, UL 758/1581 FT1, UL 758/1581, IEC 61076-2-111, EAC, DIN VDE 0472, DIN EN 60811-404, DIN EN 60332-1-2, DIN EN 50267-2-1, cUL Listed | |
| Cable CSA | 1.5mm² | |
| Maximum Operating Temperature | 80°C | |
| Conductor Material | Bare Copper Wire | |
| Series | 14149 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Power Cable | ||
Number of Cores 6 | ||
Jacket Colour Orange | ||
Cable Length 10m | ||
Outside Diameter 10.4mm | ||
Jacket Material Polyurethane | ||
Voltage 690V | ||
Minimum Operating Temperature 80°C | ||
Standards/Approvals RoHS, UL Listed, UL 758/1581 FT1, UL 758/1581, IEC 61076-2-111, EAC, DIN VDE 0472, DIN EN 60811-404, DIN EN 60332-1-2, DIN EN 50267-2-1, cUL Listed | ||
Cable CSA 1.5mm² | ||
Maximum Operating Temperature 80°C | ||
Conductor Material Bare Copper Wire | ||
Series 14149 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Power Cable, designed for reliability and efficiency, integrates advanced shielding technology to effectively reduce electromagnetic interference. The robust PUR halogen-free cable ensures a high degree of flexibility and resilience, making it suitable for a variety of demanding applications. It features a compact, angled M12 connector with an M coding, providing a safe and dependable power supply in environments requiring stringent connectivity standards.
Designed to withstand rigorous bending cycles for maximum durability
Compatible with various applications requiring robust power connections
Shielded design further safeguards data integrity and component longevity
Related links
- Phoenix Contact 14149 6 Core Power Cable 10 m Polyvinyl Chloride
- Phoenix Contact 14149 6 Core Power Cable 5 m Polyurethane
- Phoenix Contact 14149 6 Core Power Cable 3 m Polyurethane
- Phoenix Contact 14149 6 Core Power Cable 1.5 m Polyurethane
- Phoenix Contact 14149 6 Core Power Cable 600 mm Polyurethane
- Phoenix Contact 14149 6 Core Power Cable 3 m Polyvinyl Chloride
- Phoenix Contact 14149 6 Core Power Cable 1.5 m Polyvinyl Chloride
- Phoenix Contact 14149 6 Core Power Cable 10 m Polyurethane
