Phoenix Contact 14149 6 Core Power Cable, Orange 1.5mm² 85 °C, 5 m Polyurethane
- RS Stock No.:
- 281-591
- Mfr. Part No.:
- 1414919
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
MYR3,772.09
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR3,772.09 |
*price indicative
- RS Stock No.:
- 281-591
- Mfr. Part No.:
- 1414919
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Power Cable | |
| Number of Cores | 6 | |
| Jacket Colour | Orange | |
| Cable Length | 5m | |
| Outside Diameter | 10.4mm | |
| Jacket Material | Polyurethane | |
| Voltage | 690V | |
| Minimum Operating Temperature | 85°C | |
| Cable CSA | 1.5mm² | |
| Standards/Approvals | cUL Listed, RoHS, IEC 61076-2-111, DIN EN 60332-1-2, DIN EN 60811-404, DIN VDE 0472, EAC, DIN EN 50267-2-1, UL 758/1581 FT1, UL Listed, UL 758/1581 | |
| Maximum Operating Temperature | 85°C | |
| Conductor Material | Bare Copper Wire | |
| Series | 14149 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Power Cable | ||
Number of Cores 6 | ||
Jacket Colour Orange | ||
Cable Length 5m | ||
Outside Diameter 10.4mm | ||
Jacket Material Polyurethane | ||
Voltage 690V | ||
Minimum Operating Temperature 85°C | ||
Cable CSA 1.5mm² | ||
Standards/Approvals cUL Listed, RoHS, IEC 61076-2-111, DIN EN 60332-1-2, DIN EN 60811-404, DIN VDE 0472, EAC, DIN EN 50267-2-1, UL 758/1581 FT1, UL Listed, UL 758/1581 | ||
Maximum Operating Temperature 85°C | ||
Conductor Material Bare Copper Wire | ||
Series 14149 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Power cable, designed for efficient electrical supply, delivers remarkable durability and reliability. With its six-position configuration and halogen-free PUR insulation, it stands ready to meet the demands of various industries. The vibrant orange hue, compliant with RAL 2003 standards, not only enhances visibility but also signifies its robust performance in challenging environments.
Ideal for both fixed and flexible installations accommodating diverse setups
M coding prevents incorrect connections enhancing operational reliability
Optimised for power supply applications ensuring dependable energy delivery
Built to withstand a wide range of ambient temperatures catering to various climates
Related links
- Phoenix Contact 14149 6 Core Power Cable 10 m Polyurethane
- Phoenix Contact 14149 6 Core Power Cable 1.5 m Polyurethane
- Phoenix Contact 14149 6 Core Power Cable 5 m Polyurethane
- Phoenix Contact 14149 6 Core Power Cable 10 m Polyurethane
- Phoenix Contact 14149 6 Core Power Cable 3 m Polyurethane
- Phoenix Contact 14149 6 Core Power Cable 1.5 m Polyurethane
- Phoenix Contact 14149 6 Core Power Cable 2 mm² 80 °C, 5 m Polyvinyl Chloride
- Phoenix Contact 14149 6 Core Power Cable Grey 1.5mm² 85 °C, 5 m Polyurethane
