Phoenix Contact 14149 6 Core Power Cable, Orange 1.5mm² 85 °C, 1.5 m Polyurethane
- RS Stock No.:
- 269-472
- Mfr. Part No.:
- 1414902
- Manufacturer:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR3,621.18
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | MYR3,621.18 |
| 10 + | MYR3,331.65 |
*price indicative
- RS Stock No.:
- 269-472
- Mfr. Part No.:
- 1414902
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Power Cable | |
| Number of Cores | 6 | |
| Jacket Colour | Orange | |
| Cable Length | 1.5m | |
| Jacket Material | Polyurethane | |
| Outside Diameter | 10.4mm | |
| Voltage | 690V | |
| Minimum Operating Temperature | 85°C | |
| Cable CSA | 1.5mm² | |
| Standards/Approvals | DIN VDE 0472, DIN EN 60811-404, DIN EN 60332-1-2, DIN EN 50267-2-1, cUL, UL 758/1581 FT1, UL 758/1581, UL, EAC, RoHS, IEC 61076-2-111 | |
| Maximum Operating Temperature | 85°C | |
| Series | 14149 | |
| Conductor Material | Bare Copper Wire | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Power Cable | ||
Number of Cores 6 | ||
Jacket Colour Orange | ||
Cable Length 1.5m | ||
Jacket Material Polyurethane | ||
Outside Diameter 10.4mm | ||
Voltage 690V | ||
Minimum Operating Temperature 85°C | ||
Cable CSA 1.5mm² | ||
Standards/Approvals DIN VDE 0472, DIN EN 60811-404, DIN EN 60332-1-2, DIN EN 50267-2-1, cUL, UL 758/1581 FT1, UL 758/1581, UL, EAC, RoHS, IEC 61076-2-111 | ||
Maximum Operating Temperature 85°C | ||
Series 14149 | ||
Conductor Material Bare Copper Wire | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Power Cable is engineered for robust performance in demanding environments. Designed with six positions, this halogen-free cable offers exceptional flexibility and durability, making it ideal for various industrial applications. The advanced shielding technology ensures reliable power supply while protecting against electromagnetic interference. Its striking orange RAL 2003 outer sheath not only stands out visually but also signals high visibility for safety in workplace settings. With a temperature range accommodating both fixed and flexible installations, this power cable guarantees optimum performance, supporting both AC current and substantial nominal voltages.
Complies with stringent environmental regulations for a sustainable choice
Cable length of 1.5 m provides versatility for various configurations
IP65 and IP67 rated ensuring protection against dust and water ingress
Resistant to a range of environmental conditions including oils and hydrocarbons
Related links
- Phoenix Contact 14149 6 Core Power Cable 1.5 m Polyurethane
- Phoenix Contact 14149 6 Core Power Cable 10 m Polyurethane
- Phoenix Contact 14149 6 Core Power Cable 5 m Polyurethane
- Phoenix Contact 14149 6 Core Power Cable 1.5 m Polyvinyl Chloride
- Phoenix Contact 14149 6 Core Power Cable Black 6mm² 85 °C, 1.5 m Polyurethane
- Phoenix Contact 14149 6 Core Power Cable 5 m Polyurethane
- Phoenix Contact 14149 6 Core Power Cable 10 m Polyurethane
- Phoenix Contact 14149 6 Core Power Cable 3 m Polyurethane
